Notching & Punching Tools

For notching or punching holes in material, a punching tool or machine is essential. Whether using a hand held manual tool for convenience and manoeuvrability, or a machine for control and ease, the RS Range of punch tools has a model to suit PCB prototyping needs.
Lever Operated Punching Machines
Designed to punch holes in various materials at a configured thickness, manual punching machines operate with a simple lever that reduces the effort required. Simply place the material under the punching bit, and pull down the lever. These machines are suitable for use on Epoxy Bakelite, epoxy glass, aluminium, plastic and iron boards.
Hand Held Punching Tools
For when the operator needs flexibility and manoeuvrability, a hand held punching tool is ideal.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Thickness Cut - Aluminium Maximum Thickness Cut - Epoxy Bakelite Maximum Thickness Cut - Plastic Maximum Thickness Cut - Steel Minimum Cutting Radius
RS-stocknr. 175-2796
FabrikantnummerAR137
FabrikantCIF
36,80 €
Each
Aantal stuks
1.5mm 1.6mm 1.5mm 1.2mm 7.5mm