Shielding Strips

Shielding strips (also known as finger strips) are designed for sealing gaps in enclosures such as castings, pressed metal enclosures, and electronic cabinets. They are used for electromagnetic shielding where sealing is not required.

Shielding strips are designed for computer, telecommunications and industrial enclosure applications.

What are shielding strips made of?

Shielding strips consist of a durable and electrically conductive fabric wrappedover a sponge core. Their outer fabricishighly­ conductive and provides a high level of electromagnetic shielding. They can be attached easily thanks to a strong double-sided self-adhesive strip on one side. They come in a range of different materials and dimensions, including copper, nickel and silicone.

Why use shielding strips?

Shielding strips are suitable for use on most enclosure doors, cabinets or boxes which will be opened and closed frequent and don't have an environmental seal. They offer protection from dust and moisture as well as being resistant to abrasion. They can recover up to 90% of their original size after being compressed.


...
Lees meer Lees minder

Filters

1 - 20 van 159 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Fixing Method Thickness Length Width
RS-stocknr. 240-315
Fabrikantnummer6395R1W---00190010
FabrikantSaint-Gobain
27,59 €
Each
Aantal stuks
NI/CU Polyester Non Woven Self-Adhesive 0.21mm 10m 19mm
RS-stocknr. 783-8896
FabrikantnummerDRE5x2NI-N2V0-1000
FabrikantMTC
3,66 €
Each
Aantal stuks
Nickel Copper Alloy, PUR Tape 2mm 1m 5mm
RS-stocknr. 772-0271
FabrikantnummerFS-036-094-SA-T
FabrikantUVOX
8,51 €
Each
Aantal stuks
Beryllium Copper Self-Adhesive 3.6mm 406mm 9.4mm
RS-stocknr. 756-8695
Fabrikantnummer3020604
FabrikantWurth Elektronik
8,40 €
Each
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 4mm 1m 6mm
RS-stocknr. 163-3906
Fabrikantnummer3020604
FabrikantWurth Elektronik
5,984 €
Each (In a Bag of 100)
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 4mm 1m 6mm
RS-stocknr. 163-4330
Fabrikantnummer3020402
FabrikantWurth Elektronik
6,86 €
Each (In a Bag of 100)
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 4mm
RS-stocknr. 772-0259
FabrikantnummerFS-060-150-SA-T
FabrikantUVOX
20,50 €
Each
Aantal stuks
Beryllium Copper Self-Adhesive 6mm 457mm 15mm
RS-stocknr. 773-7138
Fabrikantnummer3020402
FabrikantWurth Elektronik
10,32 €
Each
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 2mm 1m 4mm
RS-stocknr. 772-0313
FabrikantnummerCLS-9001
FabrikantUVOX
11,78 €
Each
Aantal stuks
Silicone Push-Fit 1.5mm 5m -
RS-stocknr. 163-4346
Fabrikantnummer3021001
FabrikantWurth Elektronik
7,713 €
Each (In a Bag of 100)
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 1mm 1m 10mm
RS-stocknr. 773-4236
Fabrikantnummer331011452048
FabrikantWurth Elektronik
1,224 €
Each (In a Bag of 5)
Aantal stuks
Gold Plated Beryllium Copper Mounting Screw 4.8mm 4.6mm 2mm
RS-stocknr. 163-4326
Fabrikantnummer3020301
FabrikantWurth Elektronik
6,86 €
Each (In a Bag of 100)
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 1mm 1m 3mm
RS-stocknr. 773-7125
Fabrikantnummer3020301
FabrikantWurth Elektronik
10,32 €
Each
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 1mm 1m 3mm
RS-stocknr. 783-8843
FabrikantnummerDHR9,5x6,4NI-N4V0-1000
FabrikantMTC
4,99 €
Each
Aantal stuks
Nickel Copper Alloy, PUR Tape 6.4mm 1m 9.5mm
RS-stocknr. 783-8874
FabrikantnummerDRE15x4NI-N6V0-1000
FabrikantMTC
9,10 €
Each
Aantal stuks
Nickel Copper Alloy, PUR Tape 4mm 1m 15mm
RS-stocknr. 773-7194
Fabrikantnummer3021001
FabrikantWurth Elektronik
11,62 €
Each
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Tape 1mm 1m 10mm
RS-stocknr. 773-4277
Fabrikantnummer331171302030
FabrikantWurth Elektronik
0,962 €
Each (In a Bag of 5)
Aantal stuks
Gold Plated Beryllium Copper Mounting Screw 3mm 3.15mm 2mm
RS-stocknr. 772-0322
FabrikantnummerFS-018-076-SA-T
FabrikantUVOX
6,73 €
Each
Aantal stuks
Beryllium Copper Self-Adhesive 1.8mm 500mm 7.6mm
RS-stocknr. 264-9483
FabrikantnummerFOF-1018-AC
FabrikantUVOX
12,81 €
Each (In a Pack of 5)
Aantal stuks
Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam Self-Adhesive 6mm 1m 9.0mm
RS-stocknr. 163-4376
Fabrikantnummer331171302030
FabrikantWurth Elektronik
0,783 €
Each (On a Reel of 2500)
Aantal stuks
Gold Plated Beryllium Copper Mounting Screw 3mm 3.15mm 2mm
Related Products
Double sided adhesive tape with a transparent polyester ...
Description:
Double sided adhesive tape with a transparent polyester film and an acrylic adhesive, with a red polypropylene release liner. High adhesion for permanent mountingSecure bond at elevated temperaturesEspecially resistant to plasticisersSuitable for mounting plastic parts and rubber profilesOperating temperature up ...
ESD Shielding grid tapeBoth surfaces are non-tribocharging at ...
Description:
ESD Shielding grid tapeBoth surfaces are non-tribocharging at 50% RHAbsence of shed, crack, chip, or rub offNon-corrosiveNo silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tapeThickness 1.9 mil (0.049 mm)Max Temperature ...
Black closed cell cross linked polyethylene double sided ...
Description:
Black closed cell cross linked polyethylene double sided foam tape for use in permanent automotive and engineering assembly applications. Product performs to high levels under severe and stringent conditionsPermanent acrylic pressure sensitive adhesive providing high levels of shear adhesionGreen low ...
The 3M™ VHB™ Tape 5952 uses a black ...
Description:
The 3M™ VHB™ Tape 5952 uses a black modified acrylic adhesive providing a strong doubled sided foam tape. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood. This 3M quality tape provides shear strength, conformability, ...