Timing Belts

Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds.

Types of Timing Belts

Timing belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they're performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.

Applications

There is a wide range of applications that timing belts can be used vary, to name a few:

  • Office machinery
  • Electronic data processing equipment (EDP)
  • Textile machinery
  • Wood processing machinery
  • Machine tools
  • Compressors
  • Printing machinery
  • Hydraulic gear pumps
  • Building machinery

...
Lees meer Lees minder

Filters

1021 - 1040 van 2455 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Pitch Number of Teeth Material Maximum Speed Tooth Height Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 778-5042
FabrikantRS PRO
3,51 €
Each
Aantal stuks
182.88mm 6mm 2.032mm 90 Rubber - 0.51mm - -
Nieuw
RS-stocknr. 211-8138
FabrikantnummerPCV 14MGT 1260 68
FabrikantGates
822,49 €
Each
Aantal stuks
1.26m 68mm 14mm 90 Polyurethane - - - -
Nieuw
RS-stocknr. 217-1091
Fabrikantnummer960 8M 85
FabrikantOPTIBELT
88,26 €
Each
Aantal stuks
960mm 85mm 8mm 120 Rubber - - - -
Nieuw
RS-stocknr. 217-0847
Fabrikantnummer640 5M 25
FabrikantOPTIBELT
15,32 €
Each
Aantal stuks
640mm 25mm 5mm 128 Rubber - - - -
Nieuw
RS-stocknr. 217-1089
Fabrikantnummer920 8M 85
FabrikantOPTIBELT
85,77 €
Each
Aantal stuks
920mm 85mm 8mm 115 Rubber - - - -
RS-stocknr. 474-6126
Fabrikantnummer16 / T5 / 505 SS
FabrikantContitech
14,28 €
Each
Aantal stuks
505mm 16mm 5mm 101 Polyurethane 80m/s 1.2mm -30°C +80°C
Nieuw
RS-stocknr. 217-0294
Fabrikantnummer1400 DH 150
FabrikantOPTIBELT
368,65 €
Each
Aantal stuks
3.556m 38.1mm 12.7mm 280 Rubber - - - -
Nieuw
RS-stocknr. 212-2242
FabrikantnummerPCV 14MGT 994 20
FabrikantGates
215,57 €
Each
Aantal stuks
994mm 20mm 14mm 71 Polyurethane - - - -
Nieuw
RS-stocknr. 217-1068
Fabrikantnummer890 5M 9
FabrikantOPTIBELT
10,10 €
Each
Aantal stuks
890mm 9mm 5mm 178 Rubber - - - -
Nieuw
RS-stocknr. 217-1728
Fabrikantnummer500 5M 9
FabrikantOPTIBELT
6,19 €
Each
Aantal stuks
500mm 9mm 5mm 100 Rubber - - - -
RS-stocknr. 175-2983
Fabrikantnummer16 T10 / 560
FabrikantOPTIBELT
15,76 €
Each
Aantal stuks
560mm 16mm 10mm 56 Polyurethane - 2.5mm -20°F +176°F
RS-stocknr. 474-5454
Fabrikantnummer10 / T5 / 340 SS
FabrikantContitech
7,46 €
Each
Aantal stuks
340mm 10mm 5mm 68 Polyurethane 80m/s 1.2mm -30°C +80°C
RS-stocknr. 204-3184
Fabrikantnummer200 XL 037
FabrikantOPTIBELT
3,82 €
Each
Aantal stuks
508mm 9.5mm 5.08mm 100 Rubber - - - -
Nieuw
RS-stocknr. 217-0211
Fabrikantnummer12 T10 / 700
FabrikantOPTIBELT
16,83 €
Each
Aantal stuks
700mm 12mm 10mm 70 Polyurethane - - - -
Nieuw
RS-stocknr. 217-1292
Fabrikantnummer250 S8M 1760
FabrikantOPTIBELT
44,28 €
Each
Aantal stuks
1.76m 25mm 8mm 220 Rubber - - - -
Nieuw
RS-stocknr. 217-1648
Fabrikantnummer480 H 300
FabrikantOPTIBELT
68,11 €
Each
Aantal stuks
1.219m 76mm 12.7mm 96 Rubber - - - -
RS-stocknr. 182-1330
FabrikantnummerHTD 276-3M-09
FabrikantContitech
4,58 €
Each
Aantal stuks
276mm 9mm 3mm 92 Rubber 50m/s 1.1mm -20°C +100°C
Nieuw
RS-stocknr. 217-1427
Fabrikantnummer32 AT10 / 800
FabrikantOPTIBELT
40,62 €
Each
Aantal stuks
800mm 32mm 10mm 80 Polyurethane - - - -
RS-stocknr. 175-5231
FabrikantRS PRO
10,76 €
Each
Aantal stuks
640mm 20mm 8mm 80 Rubber - 3.38mm -30°C +80°C
Nieuw
RS-stocknr. 217-1614
Fabrikantnummer420 H 200
FabrikantOPTIBELT
41,72 €
Each
Aantal stuks
1.066m 51mm 12.7mm 84 Rubber - - - -