Inspection Lamps

Inspection lamps and lights are high-quality lamps suitable for the precise visual inspection of instruments and objects. They improve visibility by providing exceptional brightness, allowing the user with a higher level of accuracy and precision while carrying out detailed work. Inspection lamps vary from small, battery-operated torches or pen-style lights to larger lamps hooks or other fastening methods to secure the light in position, either from above or on an adjustable mount. Inspection lights are ideal as work lights for engineers who need to inspect difficult-to-access areas that aren't reached by other available light sources, such as natural light or already present overhead lighting.

Our curated range of inspection lamps features products from industry-leading brands, including Ansmann, Facom, Unilite, Waldmann and our own RS PRO.

Who uses inspection lamps and lights?

These multi-purpose inspection lights are used by many industries that require directable light sources in order to improve visibility in cramped or dark spaces, including:

  • Construction
  • Engineers and electricians
  • Plumbing
  • Manufacturing
  • Hospitals
  • Dentists
  • Automotive Garages
  • Electronics Industries

What types of inspection lamps are available?

Almost all inspection lights are equipped with a long-lasting and rechargeable or replaceable battery to ensure they provide a reliable light source in cramped or hard-to-access areas where cables cannot reach or be used. Some types do not require batteries and can be charged via USB or DC and AC sources. Some of the larger lamps are mains powered only, and hands-free lamps are also available with hooks and magnets incorporated to secure them in desired positions.

Our inspection lamps can be categorised into three main varieties:

  • LED Inspection Lamps - LED lamps provide bright, white light for high visibility and a high level of energy efficiency.
  • Fluorescent Lamps - Durable, powerful lighting with a long operational life.
  • Incandescent and Halogen - Versatile lights fitted with halogen and incandescent bulbs to provide great illumination and have a high resistance to failure.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type Lamp Supplied Light Style Voltage Rating Wattage Arm Length Arm Type IP Rating Mains Plug Type Integral transformer Length Cable Length Model EU Energy Efficiency Rating
RS-stocknr. 134-5571
Fabrikantnummer777A.24F
FabrikantFacom
321,11 €
Each
Aantal stuks
Fluorescent - Handheld 24 V 11 W - - IP55 - - - 15m - -
RS-stocknr. 134-5572
Fabrikantnummer777B.230F
FabrikantFacom
326,28 €
Each
Aantal stuks
Fluorescent - Handheld 230 V 11 W - - IP55 - - - 15m - -
RS-stocknr. 134-5573
Fabrikantnummer777B.24FPB
FabrikantFacom
183,89 €
Each
Aantal stuks
Fluorescent - Handheld 24 V 11 W - - IP55 - - - 10m - -
RS-stocknr. 200-7791
Fabrikantnummer779.CL5PB
FabrikantFacom
197,43 €
Each
Aantal stuks
Inspection Lamp - Handheld 7.4 V - - - - - - 38 mm - - -