Lighting Controllers

Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the power source and the lighting module.

0-10V Controllers

These controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.

DALI Controllers

DALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable the control of multiple light sources from one interface. DALI is popular in offices and commercial environments.

DMX Controllers

DMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures.

Where are they used?

  • Emergency lighting
  • Exit signage
  • Classrooms
  • Offices
  • Restaurants
  • Hotels
  • Architecture
  • Theatre
  • Concerts

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Sensor Type Voltage Rating Mount Type Output Power Range Power Consumption Diameter Time Delay Length Width Height Current Rating Series
RS-stocknr. 704-8403
Fabrikantnummer0 695 17
FabrikantLegrand
169,51 €
Each
Aantal stuks
Switch Twilight 230 V - - - - - - - - - - -