Spotlights & Downlights

Spotlight and downlights are different forms of lighting typically found in ceilings. They are integral to providing the required light to a variety of rooms creating the perfect mood setting and enhancing your environment. Spotlights and downlights can add a touch of style and theatre turning an average space into to great space.


What is the difference?


The terminology for these lights at times can be intertwined because they are individual lights, share the same bulbs and located in the ceiling. As a general rule Spotlights are a series of lights linked together with a fixing plate or bar. Each of these spotlights can be individually position to shine light on a wall or an object.


Downlights are single integrated lights that recess into a ceiling cavity. They are typically a fixed position downlight however, we offer a selection of adjustable options.


What are they also known as?


They are also known as; LED spotlights, ceiling spotlights, recessed spotlights, and spotlight bar, ceiling downlights, LED downlights and recessed downlights.


What type of bulbs are supplied?


Our spotlights and downlights are supplied with a choice of bulbs example GU10: Halogen glass body or LED glass body.


Types of finish


We offer a range of finish, for example; brushed aluminium, chrome, nickel and silver for a more dramatic appearance or white for a clean fresh look.


Are they easy to install?


Yes, they are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however, an approved electrical engineer should always be the preferred option.


Applications


Spotlights and downlights are the ideal solution to create the ambience required in shops, kitchen and bathroom. Create the perfect space with our range spotlights and downlights.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Type IP Fire Rating Type Lamp Base Voltage Rating Length Width Depth Dimensions Diameter Wattage Colour Temperature Cut-out Size Light Colour
RS-stocknr. 123-4898
Fabrikantnummer53546
FabrikantSylvania
13,62 €
Each
Aantal stuks
LED IP65 Downlight - 240 V - 86 mm 60 mm 86 x 60 mm 86mm 6.5 W 4000K 65 → 74mm Cool White
Nieuw
RS-stocknr. 210-2239
Fabrikantnummer0005273
FabrikantSylvania
9,57 €
Each
Aantal stuks
LED - - Integrated 240 V 87 mm - - 87 x 87 x 47 mm - 6.5 W - - -
RS-stocknr. 123-4897
Fabrikantnummer53545
FabrikantSylvania
13,62 €
Each
Aantal stuks
LED IP65 Downlight - 240 V - 86 mm 60 mm 86 x 60 mm 86mm 6.5 W 3000K 65 → 74mm Warm White
Nieuw
RS-stocknr. 210-2240
Fabrikantnummer0005274
FabrikantSylvania
9,57 €
Each
Aantal stuks
LED - - Integrated 240 V 87 mm - - 87 x 87 x 47 mm - 6.5 W - - -
RS-stocknr. 847-4799
Fabrikantnummer59807
FabrikantSylvania
30,24 €
Each
Aantal stuks
LED - Downlight MR16 220 → 240 V 90 mm 90 mm 115 mm 90 x 90 x 115 mm - 10 W 3000K 68mm Warm White
RS-stocknr. 176-6545
Fabrikantnummer59743
FabrikantSylvania
14,38 €
Each
Aantal stuks
- IP20 Downlight GU10 - - - 105 mm 94 x 105 mm 94mm - - - -
Nieuw
RS-stocknr. 210-2238
Fabrikantnummer0005270
FabrikantSylvania
9,57 €
Each
Aantal stuks
LED - - Integrated 240 V 87 mm - - 87 x 87 x 47 mm - 5 W - - -
Nieuw
RS-stocknr. 210-2241
Fabrikantnummer0005728
FabrikantSylvania
11,03 €
Each
Aantal stuks
LED - - GU10 240 V 46.8 mm - - 90 x 90 x 85 mm - 4.5 W - - -