Heatsinks

Heat sinks are a type of thermal conductor (or heat exchanger) that absorb and dissipate the heat created by electronic and mechanical devices. Heat sinks use convection, conduction or radiation to disperse heat.


What are heat sinks made of?


Heat sinks are made from metal and typically constructed from copper or aluminium. Copper is an excellent thermal conductor, helping to draw heat away from the device that you are trying to cool. Although aluminium doesn’t conduct heat as well as copper, it is less expensive and lighter than copper. The heat will normally rise through a number of metal fins. Fin designs are used as they provide a greater surface area for the heat to spread across and dissipate.


What would you use a heat sink for?


Heat sinks prevent devices from overheating and are particularly important in protecting electronics such as CPUs. Components subject to too much heat can become irreparably damaged. In the most severe cases overheating components can result in fires, explosions and injury.


What devices can you use heat sinks for?


Heat sinks can be used to cool a large number of devices. For example, CPUs, LEDs, ICs and modules.


What is the difference between a heat sink and cooling fan?


Heat sinks are a piece of metal that conducts heat away from components. Fans forcibly move warm air away from components.


Terminology


A wide variety of heat sinks are available. Passive heat sinks refer to those without a fan, while the term ’active heat sinks’ refer to those with an integrated fan. You may also come across the term HSF which means a heat sink with a fan. Some heat sinks can also be combined with a liquid cooling solution to move heat away from devices. Heat sinks are also frequently spelt as ’heatsinks’.


...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Length Width Height Dimensions Thermal Resistance Mounting Diameter Colour Application Finish Material Package Type Series
RS-stocknr. 168-8049
FabrikantnummerWA202B
FabrikantSchaffner
94,63 €
Each
Aantal stuks
Universal Rectangular Alu 1m 120mm 37mm 1000 x 120 x 37mm - - - - - - Aluminium - -
RS-stocknr. 177-1804
FabrikantnummerWA212-0B
FabrikantSchaffner
122,31 €
Each
Aantal stuks
Universal Rectangular Alu 1m 150mm 27mm 1000 x 150 x 27mm - - - - - - Aluminium - -
RS-stocknr. 177-1797
FabrikantnummerWA212-0
FabrikantSchaffner
103,33 €
Each
Aantal stuks
Universal Rectangular Alu 1m 150mm 27mm 1000 x 150 x 27mm - - - Black - - Aluminium - -
RS-stocknr. 218-2261
FabrikantnummerKL224-50.8SW
FabrikantSchaffner
3,31 €
Each
Aantal stuks
- 50.8mm 29mm 12mm 50.8 x 29 x 12mm 7.5K/W Clip - Black - - - - -
RS-stocknr. 360-8770
FabrikantnummerWA 628.002
FabrikantSchaffner
1,09 €
Each
Aantal stuks
- 13.21mm 19.05mm 19.05mm 13.21 x 9.53 x 19.05mm 30°C/W Clip - - - - - TO-220 -
RS-stocknr. 168-8055
FabrikantnummerWA203B
FabrikantSchaffner
25,08 €
Each
Aantal stuks
Universal Rectangular Alu 1m 32mm 20mm 1000 x 32 x 20mm - - - Silver - - Aluminium - -
RS-stocknr. 168-8077
FabrikantnummerWA210B
FabrikantSchaffner
211,79 €
Each
Aantal stuks
Universal Rectangular Alu 1m 200mm 40mm 1000 x 200 x 40mm - - - - - - Aluminium - -
RS-stocknr. 168-8099
FabrikantnummerWA408B
FabrikantSchaffner
61,08 €
Each
Aantal stuks
Universal Rectangular Alu 1m 88mm 35mm 1000 x 88 x 35mm - - - - - - Aluminium - -
RS-stocknr. 218-2211
FabrikantnummerKL205-38.1SW
FabrikantSchaffner
2,89 €
Each
Aantal stuks
- 38.1mm 32mm 14mm 38.1 x 32 x 14mm 9K/W Clip - Black - - - - -
RS-stocknr. 360-8764
FabrikantnummerWA 628.001
FabrikantSchaffner
0,98 €
Each
Aantal stuks
- 13.21mm 19.05mm 19.05mm 13.21 x 6.35 x 19.05mm 35°C/W Clip - - - - - TO-220 -
RS-stocknr. 168-8106
FabrikantnummerWA470B
FabrikantSchaffner
55,83 €
Each
Aantal stuks
Universal Rectangular Alu 1m 100mm 15mm 1000 x 100 x 15mm - - - - - - Aluminium - -
RS-stocknr. 410-0003
FabrikantnummerWA 412.0B
FabrikantSchaffner
32,36 €
Each
Aantal stuks
Universal Rectangular Alu 1m 29mm 11.5mm 1000 x 29 x 11.5mm 5.4K/W - - - - - Aluminium - -
RS-stocknr. 360-8821
FabrikantnummerKL 112.25.C SW
FabrikantSchaffner
1,78 €
Each
Aantal stuks
- 25mm 11mm 16mm 25 x 11 x 16mm 18K/W Screw - Black - - - TO-220 -
RS-stocknr. 360-8786
FabrikantnummerWA 628.003
FabrikantSchaffner
0,62 €
Each
Aantal stuks
- 13.21mm 12.7mm 19.05mm 13.21 x 12.7 x 19.05mm 27°C/W Clip - - - - - TO-220 -
RS-stocknr. 218-2081
FabrikantnummerRAWA410-0
FabrikantSchaffner
45,13 €
Each
Aantal stuks
Universal Rectangular Alu 1m 47.5mm 19mm 1000 x 47.5 x 19mm - - - Black - - Aluminium - -
RS-stocknr. 218-2249
FabrikantnummerKL224-25.4SW
FabrikantSchaffner
1,13 €
Each
Aantal stuks
- 25.4mm 29mm 12mm 25.4 x 29 x 12mm 12K/W Clip - Black - - - - -
RS-stocknr. 218-2104
FabrikantnummerRAWA560-0
FabrikantSchaffner
97,31 €
Each
Aantal stuks
Universal Rectangular Alu 1m 66mm 40mm 1000 x 66 x 40mm - - - Black - - Aluminium - -
RS-stocknr. 864-4046
FabrikantnummerWA614-002
FabrikantSchaffner
1,068 €
Each (In a Pack of 5)
Aantal stuks
- 28mm 25mm 9.5mm 28 x 25 x 9.5mm - Vertical - - - Black Anodized - TO-220 WA614
RS-stocknr. 360-8815
FabrikantnummerKL 112.25.B SW
FabrikantSchaffner
1,78 €
Each
Aantal stuks
- 25mm 11mm 16mm 25 x 11 x 16mm 18K/W Screw - Black - - - TO-220 -
RS-stocknr. 218-2075
FabrikantnummerRAWA240-0B
FabrikantSchaffner
300,03 €
Each
Aantal stuks
Universal Rectangular Alu 1m 300mm 40mm 1000 x 300 x 40mm - - - - - - Aluminium - -