Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Portable Fans

    Portable fans are an excellent air-cooling solution that help to regulate interior temperatures of rooms such as offices, homes, and commercial areas, as well as improving airflow in the room. Portable fans are available in a wide range of sizes and styles to suit a variety of environments, including free-standing tower fans, USB fans, portable duct fans and small, compact desk fans. Many desktop and portable fans include various features to enhance airflow and circulation such as oscillating, timers, variable speeds and some are even supplied with remote control for your convenience.

    Tower Fans

    Tower fans sometimes called floor fans usually feature a tall, slimline design and are perfect for reducing the rooms temperature. They require less floorspace in areas where space may be limited and are easier to store when they are not in use. Noise levels are low and due to a tower fans lightweight they are easy to move around to the desired location.Pedestal floor fans or standing fans are very similar to tower fans, while this type of fan stands tall like a tower fan, they only blow their air from the oscillating function as oppose to a tower fan which blows air up their entire height. Floor fans are lower to the floor and often angled, making them ideal for powerful air cooling whilst remaining portable. Floor standing fans are ideal for distributing cool air in a larger room such as an office or working space and often feature oscillating functions to enable wider airflow.

    Desk Fans

    Desk Fans and USB fans are small and compact desktop fans that are ideal for both office and home use. These indoor fans are great for light air circulation in rooms without air conditioning or without opening windows. They will keep you cool and give a pleasant breeze while working from home, relaxing, or sleeping. Wall fans are a very similar design to a desk fan, only mountable to a wall or a flat surface.

    Heavy Duty Fans

    Heavy duty fans, also known as industrial floor fans, are ideal for generating cool air and improving airflow in large open areas and spaces such as warehouses.

    34 Producten voor Portable Fans

    Resultaten per pagina