Bearing Pullers

When compounds that are held together by their own frictional forces need to be separated, you will need to reach for a set of pullers or separators in order to pull them apart. At RS Components, we have a varied range of reliable pullers, separators and extraction tools, as well as insertion tools and puller accessories.


What types of Pullers are there?


There are several types of pullers available, including mechanical pullers, bearing pullers, hydraulic pullers, strong back pullers, and heavy-duty jaw pullers, all of which you can find here with RS Components.


Mechanical pullers are used to replace the bearing, pulley couplings or other parts that fit together in a similarly close fashion without having to dismantle machinery or remove the running shaft. There are three-arm or two-arm versions, with three arms providing better load distribution and a concentric pulling action and two-arms suitable for confined spaces.


Bearing pullers are specifically-designed tools for removing or installing bearings from rotating machine shafts or from blind bearing holes. Dependent on the size of the puller, the application can vary dramatically, ranging from the transmission to complicated industry machinery.


Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.


Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.


Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.


Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user-friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacity Puller Type Hydraulic Force Operation Number of Pieces For Use With Jaw Reach
RS-stocknr. 247-436
FabrikantnummerGEDORE 100-0705
FabrikantGedore
113,98 €
1 Kit
Kit(s)
10 → 50 mm Bearing Puller - Gear 9 - -
RS-stocknr. 237-805
FabrikantnummerGEDORE 9.00/4
FabrikantGedore
209,96 €
1 Kit
Kit(s)
90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm Bearing Puller - Gear 4 - -
RS-stocknr. 237-798
FabrikantnummerGEDORE 9.00/1
FabrikantGedore
158,04 €
1 Kit
Kit(s)
- Bearing Puller - Gear 3 - -
RS-stocknr. 237-776
FabrikantnummerGEDORE 9.00/3
FabrikantGedore
168,53 €
1 Kit
Kit(s)
40 → 120 mm Bearing Puller 2.0t Lever Press 3 - -
RS-stocknr. 125-3890
Fabrikantnummer1.06/21-B
FabrikantGedore
136,71 €
Each
Aantal stuks
170 (External) mm, 220 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 237-754
FabrikantnummerGEDORE 1.13/01
FabrikantGedore
34,13 €
Each
Aantal stuks
60.0 mm Bearing Puller - Lever Press - - -
RS-stocknr. 237-748
FabrikantnummerGEDORE 9.00/2
FabrikantGedore
542,68 €
1 Kit
Kit(s)
- Bearing Puller 10.0N Hydraulic - - -
RS-stocknr. 237-811
FabrikantnummerGEDORE 1.06/ 2-E
FabrikantGedore
139,59 €
Each
Aantal stuks
160.0 mm Bearing Puller - Gear - - -
RS-stocknr. 125-3883
Fabrikantnummer1.04/2A-B
FabrikantGedore
177,12 €
Each
Aantal stuks
200 (External) mm, 260 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3885
Fabrikantnummer1.04/HP1A-B
FabrikantGedore
119,07 €
Each
Aantal stuks
130 (External) mm, 170 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3884
Fabrikantnummer1.04/3A-B
FabrikantGedore
320,58 €
Each
Aantal stuks
350 (External) mm, 420 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3888
Fabrikantnummer1.06/11-B
FabrikantGedore
81,54 €
Each
Aantal stuks
100 (External) mm, 140 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 847-8243
Fabrikantnummer1656996
FabrikantGedore
36,81 €
Each
Aantal stuks
50.0 mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3896
Fabrikantnummer1.07/11-B
FabrikantGedore
104,67 €
Each
Aantal stuks
140 (Internal) mm, 90 (External) mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3887
Fabrikantnummer1.04/HP3A-B
FabrikantGedore
347,94 €
Each
Aantal stuks
350 (External) mm, 420 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 847-8234
Fabrikantnummer1657089
FabrikantGedore
37,80 €
Each
Aantal stuks
70.0 mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3892
Fabrikantnummer1.06/2A1-B
FabrikantGedore
151,20 €
Each
Aantal stuks
210 (External) mm, 260 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3897
Fabrikantnummer1.07/21-B
FabrikantGedore
197,73 €
Each
Aantal stuks
160 (External) mm, 220 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3882
Fabrikantnummer1.04/1A-B
FabrikantGedore
95,40 €
Each
Aantal stuks
130 (External) mm, 170 (Internal) mm Bearing Puller - Lever Press - - -
RS-stocknr. 125-3889
Fabrikantnummer1.06/1A1-B
FabrikantGedore
83,43 €
Each
Aantal stuks
140 (External) mm, 180 (Internal) mm Bearing Puller - Lever Press - - -