Ratchet Screwdrivers

Ratchet screwdriver is an essential piece of any toolbox equipment. Combined with a good set of exchangeable bits, it can replace a full set of regular screwdrivers. Ratchet makes these tools unique from standard screwdrivers and guarantees maximum comfort and easy operation. You no longer need to adjust your grip while you drive or remove screws.

How to choose the best screwdriver


There are 2 main types of ratchet screwdrivers to choose from.
  1. If you frequently access hard to get screws than you need a screwdriver with a flexible or angled head. That option makes your work easier and more comfortable.
  2. If you work in open space choose a chubby screwdriver that can store the set of commonly used bits in the handle.

If you cannot decide which one would be the best choice for you, then you need to choose from one of the combined options.It could be a good all-rounder that meet all your needs.
Manufacturers such as Wera, Bahco or Stanley offer a wide range of high-quality screwdrivers including all types and options.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tip Type Tip Size Drive Size Drive Type Blade Length Number of Pieces Overall Length Handle Material
RS-stocknr. 198-1692
FabrikantnummerMDRT908
FabrikantTeng Tools
49,02 €
Each
Aantal stuks
Phillips, Pozidriv, Slotted PH1, PH2, PZ1, PZ2 1/4 in Hexagon 43 mm 8 172 mm -
RS-stocknr. 198-1706
FabrikantnummerMDR908S
FabrikantTeng Tools
18,63 €
Each
Aantal stuks
Hexagon PH1, PH2, PZ1, PZ2, SL5, SL7 1/4 in Hexagon 40 mm 8 100 mm -
RS-stocknr. 198-1699
FabrikantnummerMDRQ908
FabrikantTeng Tools
25,49 €
Each
Aantal stuks
Phillips, Pozidriv, Slotted PH1, PH2, PZ1, PZ2, SL5, SL7 1/4 in Hexagon 45 mm 8 175 mm -
RS-stocknr. 198-1698
FabrikantnummerMDR915
FabrikantTeng Tools
23,04 €
Each
Aantal stuks
Phillips, Pozidriv, Slotted, Torx PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, SL4, T10, T15 1/4 in Hexagon 25 → 32 mm 8 175 mm -
RS-stocknr. 198-1697
FabrikantnummerMDR908
FabrikantTeng Tools
19,65 €
Each
Aantal stuks
Phillips, Pozidriv, Slotted PH1, PH2, PZ1, PZ2, SL1, SL2 1/4 in Hexagon 45 mm 7 175 mm -