Laser Measures

Laser measures are a highly efficient way of measuring distances on all terrains. Using a laser to target and record a point of reference, the device then calculates and displays the distance to that point with a high degree of accuracy. Offering a measurement solution that is far faster and easier than a conventional tape measure, laser measures are a highly versatile device.



The RS Components range of laser distance measures features precision models from leading brands, such as Bosch, DeWALT and Fluke.



How Do Laser Measures Work?



Laser distance meters send a laser to a particular point, and time how long it takes for the reflection of that laser to return to the device. It then uses that time to calculate the distance. The visible laser pointer allows the user to easily pin point the desired area of measurement.



What Are The Advantages of Laser Measures?



Unlike tape measures, laser measures can be used one-handed, and do not require anyone to assist with longer measurements. Also, devices can typically record several points of references without having to move, allowing you to calculate relative difference between two points.



Typically pocket-sized with easily read display screens, laser measures are easy to use, and can even be tripod mounted for accurate measurements over very long distances. There only real disadvantage is that they require a battery charge or power source to operate, and may be more susceptible to harsh environments than manual measurement tapes. However, environmentally resistant and water resistant laser measures are available.



Applications



Laser measures are commonly used by surveyors, builders and handy workers. Where-ever precision measurements are required, a digital laser measure can save you time and prevent mistakes. The RS Components range of laser measuring tools features devices with varying measurement ranges to suit your demands.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accuracy Measurement Range Imperial or Metric Calibrated Display Type Laser Class Laser Colour Laser Wavelength Battery Type Battery Life Power Source Weight Metric-Imperial Conversion Model Number p
RS-stocknr. 126-0957
FabrikantnummerX310
FabrikantLeica
195,22 €
Each
Aantal stuks
± 1 mm 120m Imperial, Metric - - Class 2 - - - - Battery 155g - X310
RS-stocknr. 145-7885
Fabrikantnummer806677
FabrikantLeica
1.958,62 €
Each
Aantal stuks
±1 mm 305m Imperial, Metric - LCD - - - Li-ion - Battery 241g Yes S910
RS-stocknr. 126-0960
FabrikantnummerD510 Pro Kit
FabrikantLeica
615,76 €
Each
Aantal stuks
± 1 mm - Imperial, Metric - LCD Class 2 - - - - Battery 198g - D510
RS-stocknr. 183-7384
FabrikantnummerX310
FabrikantLeica
268,50 €
Each
Aantal stuks
± 1 mm 120m Imperial, Metric RSCAL - Class 2 - - - - Battery 155g - X310
RS-stocknr. 174-6530
Fabrikantnummer850833
FabrikantLeica
297,70 €
Each
Aantal stuks
±1 mm - Imperial, Metric - LCD Class 2 - 635nm - - Battery 184g Yes X3
RS-stocknr. 174-6531
Fabrikantnummer855107
FabrikantLeica
440,70 €
Each
Aantal stuks
±1 mm - Imperial, Metric - LCD Class 2 - 635nm - - Battery 184g Yes X4
RS-stocknr. 145-7884
FabrikantnummerD2BT
FabrikantLeica
156,00 €
Each
Aantal stuks
±1.5 mm 100m Imperial, Metric - LCD Class 2 - 635nm - - Battery 100g Yes D2BT
RS-stocknr. 126-0959
Fabrikantnummer792290
FabrikantLeica
484,74 €
Each
Aantal stuks
± 1 mm 200m Imperial, Metric - LCD Class 2 - - - - Battery 410g - D510
RS-stocknr. 126-0962
Fabrikantnummer806648
FabrikantLeica
864,68 €
Each
Aantal stuks
± 1 mm - Imperial, Metric - LCD Class 2 - 635nm Li-ion - Battery 238g - D810 Touch Pro Pack
RS-stocknr. 126-0961
Fabrikantnummer792297
FabrikantLeica
733,66 €
Each
Aantal stuks
± 1 mm - Imperial, Metric - LCD Class 2 - 635nm Li-ion - Battery 238g - D810
RS-stocknr. 145-7883
FabrikantnummerD110
FabrikantLeica
139,07 €
Each
Aantal stuks
±1.5 mm 60m Imperial, Metric - LCD Class 2 - 635nm - - Battery 92g Yes D110