Laser Levels

Laser levels are available with two laser colour types, Green or Red. Green beam lasers appear much brighter to the human eye they are typically used indoors on larger scale projects where the beam needs to be visible over long distances or in bright conditions.


Types of Laser Levels


  • Line Laser Level: This a point-to-point level that projects a visible thin line onto a surface. Designed for indoor use, they often include plumb up and plumb down capabilities.

  • Dot Laser Level: A simple point is projected that can be level, square or plumb. A wide variety of models are available that project dots at 2 points for verticals, 3 points for verticals plus horizontal or 5 points for verticals, horizontals and 45° in-between.

  • Rotary Laser Level: These lasers use a prism driven around by a small motor to produce a 360° laser line over long distances. These lasers are generally designed for creating horizontal lines but there are models that can also work vertically. Ideal for outdoor work, such as grading roads, laying foundations, or laying pipe, these are the most accurate laser levels.

  • Manual or Auto Levelling: Manual laser levels work in the traditional way: The user lines up a bubble inside a vial either by repositioning the level or turning a knob. Well-suited for typical do-it-yourself projects, these laser levels are less expensive and require less battery power than a self-levelling unit. Self-levelling units offer a greater degree of accuracy. They work best when placed on a surface that the user determines is "close to level." You can use a bubble vial to manually level the unit before the unit's self-levelling mechanism takes over. The laser component hangs like a pendulum inside the level. Magnets and gravity work together to still the pendulum, and the beam is then projected through light or prism.

Typical Applications of Laser Levels


Laser Levels can be used for many professional construction jobs and household applications, e.g:


  • Tiling

  • Surveying

  • Kitchen Installation

  • Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Levelling Accuracy Working Environment Alignment Level Self Levelling Laser Class Laser Colour Laser Wavelength Battery Type Power Source Dimensions Weight Line Accuracy Vial Height
RS-stocknr. 668-4137
FabrikantnummerGPL3
FabrikantBosch
182,58 €
Each
Aantal stuks
±0.3mm/m Indoor - Yes Class 2 Red 635nm - Battery 104 x 40 x 80mm 250g - - 80mm
RS-stocknr. 668-4130
FabrikantnummerGPL5
FabrikantBosch
223,38 €
Each
Aantal stuks
±0.3mm/m Indoor - Yes Class 2 Red 635nm - Battery 104 x 40 x 80mm 250g - - 80mm
RS-stocknr. 700-1451
FabrikantnummerGTL3
FabrikantBosch
172,38 €
Each
Aantal stuks
±0.2mm/m Indoor - - Class 2 Red 635nm - Battery 6.125 x 4 x 3.875in 499g - - 3.875in
RS-stocknr. 735-8703
FabrikantnummerGRL 300 HV+RC1+WM4+LR1
FabrikantBosch
702,78 €
Each
Aantal stuks
±0.1mm/m Indoor & Outdoor - Yes - Red 635nm - Battery 7.5 x 7 x 6.7in 1.7kg - - 6.7in
RS-stocknr. 144-6649
Fabrikantnummer0601066E02
FabrikantBosch
198,90 €
Each
Aantal stuks
±0.3mm/m Indoor, Outdoor - Yes Class 2 Red - - Battery 81 x 132 x 163mm 330g - - 163mm
RS-stocknr. 144-6650
Fabrikantnummer0601066J00
FabrikantBosch
315,18 €
Each
Aantal stuks
±0.3mm/m Indoor, Outdoor - Yes Class 2 Red - - Battery - 490g - - 162mm
RS-stocknr. 144-6659
Fabrikantnummer0.601.066.H70
FabrikantBosch
406,73 €
Each
Aantal stuks
±0.3mm/m Indoor Yes Yes Class 2 Green 650nm - Battery 136 x 55 x 122mm 600g - - 122mm
RS-stocknr. 144-6655
Fabrikantnummer0601063R00
FabrikantBosch
473,28 €
Each
Aantal stuks
±0.2mm/m Indoor Yes Yes Class 2 Red 650nm - Battery 162 x 84 x 148mm 900g - - 148mm
RS-stocknr. 144-6651
Fabrikantnummer0601066G00
FabrikantBosch
243,78 €
Each
Aantal stuks
±0.3mm/m Indoor, Outdoor - Yes Class 2 Red - - Battery - 600g - - 122mm
RS-stocknr. 144-3198
Fabrikantnummer0601066H00
FabrikantBosch
523,72 €
Each
Aantal stuks
±0.3mm/m - Yes Yes Class 2 Green 635 → 650nm - Battery 136 x 55 x 122mm 600g - - 122mm
RS-stocknr. 144-6656
Fabrikantnummer0601063T70
FabrikantBosch
834,09 €
Each
Aantal stuks
±0.2mm/m Indoor Yes Yes Class 2 Green 540nm - Battery 162 x 84 x 148mm 900g - - 148mm
RS-stocknr. 144-3197
Fabrikantnummer0601066G03
FabrikantBosch
330,94 €
Each
Aantal stuks
±0.3mm/m - Yes Yes Class 2 Red 635 → 650nm - Battery 136 x 55 x 122mm 600g - - 122mm
RS-stocknr. 144-6654
Fabrikantnummer0601063S00
FabrikantBosch
487,09 €
Each
Aantal stuks
±0.2mm/m Indoor Yes Yes Class 2 Red 540nm - Battery 149 x 84 x 142mm 900g - - 142mm