Hand Saw Blades

Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.


Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you.


Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life.


What types of blades do RS Components sell?


Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Blade Length Saw Blade Type Width Materials Cut Number of Teeth per Inch Material
RS-stocknr. 195-987
Fabrikantnummer2608650673
FabrikantBosch
3,602 €
Each (In a Pack of 5)
Aantal stuks
150.0 mm Pad Saw Blade - Multiple Materials 6 HCS
RS-stocknr. 196-003
Fabrikantnummer2608656022
FabrikantBosch
6,464 €
Each (In a Pack of 5)
Aantal stuks
300.0 mm Pad Saw Blade - Multiple Materials 10 → 14 Bi-metal
RS-stocknr. 195-993
Fabrikantnummer2608656017
FabrikantBosch
3,878 €
Each (In a Pack of 5)
Aantal stuks
150.0 mm Pad Saw Blade - Multiple Materials 10 → 14 Bi-metal
RS-stocknr. 196-227
Fabrikantnummer2608656016
FabrikantBosch
3,878 €
Each (In a Pack of 5)
Aantal stuks
150.0 mm Pad Saw Blade - Multiple Materials 10 Bi-metal
RS-stocknr. 196-211
Fabrikantnummer2608651781
FabrikantBosch
3,466 €
Each (In a Pack of 5)
Aantal stuks
150.0 mm Pad Saw Blade - Multiple Materials 14 HSS