Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
Lees meer Lees minder

Filters

1 - 20 van 69 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS-stocknr. 803-4424
Fabrikantnummer1212046
FabrikantPhoenix Contact
370,00 €
Each
Aantal stuks
- - Plier - - - - - - - 175 mm - - Ferrule
RS-stocknr. 802-7609
Fabrikantnummer1653265
FabrikantPhoenix Contact
407,78 €
Each
Aantal stuks
- - Plier - - - - - - - - - - RJ45
RS-stocknr. 803-4420
Fabrikantnummer1212045
FabrikantPhoenix Contact
439,56 €
Each
Aantal stuks
- - Plier - - - - - - - 175 mm - - Ferrule
RS-stocknr. 803-4405
Fabrikantnummer1212034
FabrikantPhoenix Contact
343,88 €
Each
Aantal stuks
- - Plier - - - - - - - 256 mm - - Ferrule
RS-stocknr. 858-4051
Fabrikantnummer1212468
FabrikantPhoenix Contact
282,40 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 858-4067
Fabrikantnummer1212732
FabrikantPhoenix Contact
304,30 €
Each
Aantal stuks
CRIMPFOX-RCT 70-1 - Plier - - - - - - - 492 mm - - -
RS-stocknr. 803-4414
Fabrikantnummer1212039
FabrikantPhoenix Contact
343,88 €
Each
Aantal stuks
- - Plier - - - - - - - 256 mm - - Ferrule
RS-stocknr. 858-3991
Fabrikantnummer1212061
FabrikantPhoenix Contact
148,70 €
Each
Aantal stuks
- - Plier - - - - - - - 256 mm - - -
RS-stocknr. 858-4045
Fabrikantnummer1212721
FabrikantPhoenix Contact
189,50 €
Each
Aantal stuks
CRIMPFOX - Plier - - - - - - - 256 mm - - Ferrule
RS-stocknr. 803-4442
Fabrikantnummer1212114
FabrikantPhoenix Contact
246,65 €
Each
Aantal stuks
- - Plier - - - - - - - 256 mm - - Contact
RS-stocknr. 858-3985
Fabrikantnummer1212719
FabrikantPhoenix Contact
126,96 €
Each
Aantal stuks
CRIMPFOX - Plier - - - - - - - 204 mm - - Ferrule
RS-stocknr. 858-3913
Fabrikantnummer1207983
FabrikantPhoenix Contact
226,19 €
Each
Aantal stuks
CRIMPFOX - Plier - - - - - - - 195 mm - - Ferrule
RS-stocknr. 803-4622
Fabrikantnummer1687419
FabrikantPhoenix Contact
430,92 €
Each
Aantal stuks
- - Plier - - - - - - - - - - Contact
RS-stocknr. 858-4017
Fabrikantnummer1212096
FabrikantPhoenix Contact
195,68 €
Each
Aantal stuks
- - Plier - - - - - - - 256 mm - - Coaxial
RS-stocknr. 858-4008
Fabrikantnummer1212059
FabrikantPhoenix Contact
129,00 €
Each
Aantal stuks
- - Plier - - - - - - - 256 mm - - -
RS-stocknr. 803-4436
Fabrikantnummer1212053
FabrikantPhoenix Contact
317,60 €
Each
Aantal stuks
- - Plier - - - - - - - 198 mm - - Cable Lug
RS-stocknr. 858-3982
Fabrikantnummer1212720
FabrikantPhoenix Contact
135,00 €
Each
Aantal stuks
CRIMPFOX - Plier - - - - - - - 204 mm - - Ferrule
RS-stocknr. 858-3976
Fabrikantnummer1212713
FabrikantPhoenix Contact
194,00 €
Each
Aantal stuks
- - Plier - - - - - - - - - - Coaxial
RS-stocknr. 858-3904
Fabrikantnummer1205529
FabrikantPhoenix Contact
323,42 €
Each
Aantal stuks
- - Plier - - - - - - - - - - -
RS-stocknr. 858-3897
Fabrikantnummer1212711
FabrikantPhoenix Contact
218,90 €
Each
Aantal stuks
CRIMPFOX-DSUB 5-1 - Plier - - - - - - - - - - -