Plug Sockets

What are plug sockets?
Essential to any residential, commercial or industrial space, plug sockets are a safe and convenient method of fixed power distribution. Plug sockets make sure you always have the ability to power anything from a phone charger or a computer through to larger machinery and even charging a car.

Available in a range of colours and finishes, electrical sockets can be both functional and aesthetically pleasing when required. One, two and three gang sockets allow flexibility in applications that require more or fewer power points.

Which socket do I need?
The universal sizing makes it easy to replace existing sockets for upgrades or repairs. Always check both the voltage and the current rating of the socket before buying to ensure safe installation and to avoid failure and potential injury. A qualified electrician should always undertake this work to avoid injury or death and power ratings should always be adhered to.

Plug sockets are available in a range of sizes, typically referred to by the number of Gangs. The number of gangs relates to the number of actual sockets on the plug. A single socket being a single gang, two sockets being two gang etc. These various socket sizes can also be switched meaning each socket on the face has its own individual power switch for on/off control.

Colour and material are two factors often considered when buying plug sockets. These two factors not only relate to an aesthetic consideration but practical applications also must be considered. Metal sockets can be used in areas where additional strength and resilience is required whereas plastic sockets are most commonly found in home and office applications.

There are a range of plug types across the globe with their relevant plug sockets to match. Ensuring you have the correct socket type for your region is essential for safe working as well as ease of use without the need to plug connectors or converters.

Where can I use plug sockets?
Plug sockets can be installed both indoors and outdoors but always check for outdoor suitability. Sockets rated for indoor use can also be used outside but must always be installed in an exterior rated enclosure for safety reasons.

Outdoor plugs have a range of Ingress Protection or IP ratings to define their stabilities for certain applications. IP ratings indicate the level of protection a socket has against water, some are suitable for light water spray while others are suitable for high power jets of water.

...
Lees meer Lees minder

Filters

1 - 20 van 403 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Gangs Colour Switched Indoor or Outdoor Use Socket Type Mounting Style Current Rating Voltage Rating Material Minimum Box Depth Overall Height Overall Width Overall Depth Overall Dimensions
RS-stocknr. 131-797
Fabrikantnummer266876 & Z-SD230-BS
FabrikantEaton
17,27 €
Each
Aantal stuks
1 White No Indoor Type E - French - 16A - - 60mm - - - -
RS-stocknr. 824-5630
Fabrikantnummer1661050
FabrikantABL Sursum
2,93 €
Each
Aantal stuks
1 Blue - Outdoor Type F - German Schuko Panel Mount 16A 250V Thermoplastic - 305mm 405mm 145mm -
RS-stocknr. 189-633
Fabrikantnummer0 697 31
FabrikantLegrand
10,63 €
Each
Aantal stuks
1 Grey No Outdoor Type E - French Surface Mount 16A 230V ac ABS 20mm 80mm 80mm - -
RS-stocknr. 748-1386
Fabrikantnummer03503.0-01
FabrikantSTEGO
21,45 €
Each
Aantal stuks
1 Light Grey No Indoor Type G - British DIN Rail Mount 13A 230V ac Plastic 48mm 62mm 92mm - -
RS-stocknr. 824-5655
FabrikantnummerUL12500
FabrikantABL Sursum
7,11 €
Each
Aantal stuks
1 - - Outdoor NEMA 5-15R Panel Mount 15A 125V PVC - - - - -
RS-stocknr. 787-1284
FabrikantnummerK2477ALM
FabrikantMK Electric
65,38 €
Each
Aantal stuks
1 - Yes - Type G - British Surface Mount 13A - Metal 51mm - - - -
RS-stocknr. 748-1377
Fabrikantnummer03501.0-01
FabrikantSTEGO
16,40 €
Each
Aantal stuks
1 Light Grey No Indoor Type E - French DIN Rail Mount 16A 230V ac Plastic 48mm 62mm 92mm - -
RS-stocknr. 824-5646
FabrikantnummerBS13630
FabrikantABL Sursum
7,11 €
Each
Aantal stuks
1 - - Outdoor Type G - British Panel Mount 13A 250V PVC - - - - -
RS-stocknr. 815-7224
Fabrikantnummer5 725 78
FabrikantLegrand
46,62 €
Each
Aantal stuks
1 Magnesium No Indoor USB Flush Mount 2.4A 5V dc Plastic 32mm 45mm 45mm - -
RS-stocknr. 829-4569
Fabrikantnummer2CSM212000R0721 M1175-L
FabrikantABB
19,21 €
Each
Aantal stuks
1 White No Indoor Type F - German Schuko DIN Rail Mount 16A 250V - 70mm - - - -
RS-stocknr. 815-9696
Fabrikantnummer5 721 11
FabrikantLegrand
6,71 €
Each
Aantal stuks
1 White No Indoor Type G - British Flush Mount 13A 230V ac Plastic 30mm 45mm 45mm - -
RS-stocknr. 748-1361
Fabrikantnummer03500.0-00
FabrikantSTEGO
15,96 €
Each
Aantal stuks
1 Light Grey No Indoor Type F - German Schuko DIN Rail Mount 6.3A 230V ac Plastic 48mm 62mm 92mm - -
RS-stocknr. 267-6558
FabrikantnummerK2272 ALM
FabrikantMK Electric
43,35 €
Each
Aantal stuks
2 - - Indoor NEMA 5-15R Surface Mount 15A 127V Steel - - - - -
RS-stocknr. 190-497
Fabrikantnummer0 695 51
FabrikantLegrand
11,04 €
Each
Aantal stuks
1 Black No Outdoor Type E - French Surface Mount 16A 230V ac Polypropylene - 64mm 64mm - -
RS-stocknr. 815-9731
Fabrikantnummer5 720 78
FabrikantLegrand
40,24 €
Each
Aantal stuks
1 White No Indoor USB Flush Mount 2.4A 5V dc Plastic 42mm 45mm 45mm - -
RS-stocknr. 897-6980
Fabrikantnummer1450750000
FabrikantWeidmüller
14,43 €
Each
Aantal stuks
1 White - Outdoor Type E - French Panel Mount 16A 250V Polycarbonate 28mm 45mm 45mm 37mm 45 x 37 x 45mm
RS-stocknr. 748-1380
Fabrikantnummer03504.0-00
FabrikantSTEGO
30,17 €
Each
Aantal stuks
1 Light Grey No Indoor NEMA 5-15R DIN Rail Mount 6.3A 125V ac Plastic 48mm 62mm 92mm - -
RS-stocknr. 189-251
Fabrikantnummer0 698 31
FabrikantLegrand
22,11 €
Each
Aantal stuks
1 Grey No Outdoor Type E - French Surface Mount 16A 230V ac ABS - 28mm 86mm - -
RS-stocknr. 829-4547
Fabrikantnummer2CSM210000R0701 M1170
FabrikantABB
17,34 €
Each
Aantal stuks
1 - - Indoor Type L - Italian DIN Rail Mount 16A 250V - 70mm - - - -
RS-stocknr. 899-8150
Fabrikantnummer1662002
FabrikantABL Sursum
4,91 €
Each
Aantal stuks
1 Black - Outdoor Type E - French Flush Mount - - Thermoplastic 19.5mm 61.4mm 50mm 43.5mm 61.4 x 50 x 43.5mm