Industrial Sockets

What are Industrial sockets?
Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVC
How do they work?
Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.
Features and benefits:
• Enclosed units are resistant to water, chemicals and physical damage
• Flaps over sockets protect from water, dust and other contaminants
• Fusing behind transparent covers (models vary)
• Multi-socket models available to suit various power needs
• Self-extinguishing materials in some models
Where might I use one?
• Industrial applications such as factories or warehouses
• Restaurants where wash downs are required during cleaning procedures
• Your own home (garage, garden area)

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS-stocknr. 190-5237
Fabrikantnummer0 529 84
FabrikantLegrand
32,73 €
Each
Aantal stuks
- 32A - 1 3 No - IP44 Red Yes 143mm 143mm 134mm 143 x 143 x 134mm
RS-stocknr. 705-0721
Fabrikantnummer0 520 18
FabrikantLegrand
22,84 €
Each
Aantal stuks
- 16A 3 1 2 No - IP44 Blue Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS-stocknr. 506-9931
Fabrikantnummer0 576 67
FabrikantLegrand
10,91 €
Each
Aantal stuks
- 16A 3 1 2 No - IP44 Blue Yes - - - -
RS-stocknr. 190-5287
Fabrikantnummer0 528 72
FabrikantLegrand
23,45 €
Each
Aantal stuks
- 32A 3 1 2 No - IP44 Blue Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS-stocknr. 506-9717
Fabrikantnummer0 529 19
FabrikantLegrand
34,12 €
Each
Aantal stuks
- - 3P+E - - - - - - - - - - -
RS-stocknr. 665-4625
Fabrikantnummer0 511 31
FabrikantLegrand
65,26 €
Each
Aantal stuks
- 16A - 1 3 No - IP44 Red Yes 125mm 125mm 121mm 125 x 125 x 121mm
RS-stocknr. 665-4616
Fabrikantnummer0 511 30
FabrikantLegrand
59,41 €
Each
Aantal stuks
- 16A 4 1 3 No - IP44 Red Yes 115mm 115mm 116mm 115 x 115 x 116mm
RS-stocknr. 190-3073
Fabrikantnummer0 522 24
FabrikantLegrand
19,69 €
Each
Aantal stuks
- - 3P+N+E - - - - - - - - - - -
RS-stocknr. 190-5221
Fabrikantnummer0 529 83
FabrikantLegrand
21,45 €
Each
Aantal stuks
- 32A 4 1 3 No - IP44 Red Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS-stocknr. 506-9701
Fabrikantnummer0 528 73
FabrikantLegrand
45,21 €
Each
Aantal stuks
- 32A 4 1 3 No - IP44 Red Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS-stocknr. 506-9672
Fabrikantnummer0 529 40
FabrikantLegrand
47,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 514-2143
Fabrikantnummer0 520 79
FabrikantLegrand
42,06 €
Each
Aantal stuks
- - - - - - - - - - 106mm 74mm 41.5mm -
RS-stocknr. 190-3095
Fabrikantnummer0 519 70
FabrikantLegrand
13,67 €
Each
Aantal stuks
- 16A 3 1 2 No - IP44 Yellow Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS-stocknr. 190-5120
Fabrikantnummer052022
FabrikantLegrand
14,26 €
Each
Aantal stuks
- - 2P+E - - - - - - - - - - -
RS-stocknr. 190-3045
Fabrikantnummer0 522 84
FabrikantLegrand
27,44 €
Each
Aantal stuks
- 16A - 1 3 No - IP44 Red Yes 125mm 125mm 121mm 125 x 125 x 121mm
RS-stocknr. 665-4619
Fabrikantnummer0 530 50
FabrikantLegrand
58,19 €
Each
Aantal stuks
- 32A 4 1 3 No - IP44 Red Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS-stocknr. 190-3039
Fabrikantnummer0 522 83
FabrikantLegrand
17,43 €
Each
Aantal stuks
- 16A 4 1 3 No - IP44 Red Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS-stocknr. 172-8872
Fabrikantnummer0 529 53
FabrikantLegrand
61,58 €
Each
Aantal stuks
- 32A 4 1 3 No - IP44 Red Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS-stocknr. 190-3017
Fabrikantnummer051980
FabrikantLegrand
15,54 €
Each
Aantal stuks
- 16A 3 1 2 No - IP44 Yellow Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS-stocknr. 665-4612
Fabrikantnummer0 530 51
FabrikantLegrand
127,03 €
Each
Aantal stuks
- 32A - 1 3 No - IP44 Red Yes 143mm 143mm 134mm 143 x 143 x 134mm