Omschrijving | Prijs | Range | Isolation Voltage | Rise Time | Number of Pins | Length | Width | Depth | Minimum Operating Temperature | Maximum Operating Temperature | Output Signal Type | Output Type | Series | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
183-2301
FabrikantnummerADUM1401ARWZ-RL
FabrikantAnalog Devices
|
2,30 €
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 2.5ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM1401 | Surface Mount | |
RS-stocknr.
769-8635
FabrikantnummerSi8711CC-B-IP
FabrikantSilicon Labs
|
1,028 €
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
183-2313
FabrikantnummerADUM3160BRWZ-RL
FabrikantAnalog Devices
|
3,998 €
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 300ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM3160 | Surface Mount | |
RS-stocknr.
183-2503
FabrikantnummerADUM226N1BRIZ
FabrikantAnalog Devices
|
2,485 €
Each (In a Pack of 2)
Aantal stuks
|
- | 5kVrms | 2.5ns | 8 | 6.05mm | 7.6mm | 2.45mm | -40°C | +125°C | - | - | ADUM226N | Surface Mount | |
RS-stocknr.
210-5508
FabrikantnummerMAX14431CAEE+
FabrikantMaxim Integrated
|
4,36 €
Each (In a Pack of 2)
Aantal stuks
|
MAX14431 | 3000V | 4.5ns | - | - | - | - | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
175-7395
FabrikantnummerISO7763DW
FabrikantTexas Instruments
|
3,87 €
Each (In a Tube of 40)
Aantal stuks
|
- | 5kVrms | 3.9ns | 16 | 10.5mm | 7.6mm | 2.4mm | -55°C | +125°C | - | Logic | ISO776x | Surface Mount | |
RS-stocknr.
183-2595
FabrikantnummerADUM3160BRWZ-RL
FabrikantAnalog Devices
|
5,95 €
Each (In a Pack of 2)
Aantal stuks
|
- | 2.5kVrms | 300ns | 16 | 10.5mm | 7.6mm | 2.35mm | -40°C | +105°C | - | - | ADUM3160 | Surface Mount | |
RS-stocknr.
183-2566
FabrikantnummerADUM262N1BRIZ
FabrikantAnalog Devices
|
4,67 €
Each
Aantal stuks
|
- | 5kVrms | 2.5ns | 16 | 12.85mm | 7.6mm | 2.44mm | -40°C | +125°C | - | - | ADUM262N | Surface Mount | |
RS-stocknr.
183-2477
FabrikantnummerADN4650BRWZ
FabrikantAnalog Devices
|
9,75 €
Each
Aantal stuks
|
- | 5kVrms | 1.2µs | 20 | 13mm | 7.6mm | 2.35mm | -40°C | +125°C | PLC | Logic | ADN4650 | Surface Mount | |
RS-stocknr.
769-8601
FabrikantnummerSi8710CC-B-IS
FabrikantSilicon Labs
|
0,848 €
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
183-2546
FabrikantnummerADUM260N0BRIZ
FabrikantAnalog Devices
|
4,67 €
Each
Aantal stuks
|
- | 5kVrms | 2.5ns | 16 | 12.85mm | 7.6mm | 2.44mm | -40°C | +125°C | - | - | ADUM260N | Surface Mount | |
RS-stocknr.
769-8651
FabrikantnummerSi8712BC-B-IS
FabrikantSilicon Labs
|
0,65 €
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
168-9938
FabrikantnummerSI8711AC-B-IP
FabrikantSilicon Labs
|
1,017 €
Each (In a Tube of 50)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
183-2299
FabrikantnummerADUM1201ARZ-RL7
FabrikantAnalog Devices
|
1,322 €
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1201 | Surface Mount | |
RS-stocknr.
183-2500
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
|
2,61 €
Each (In a Pack of 5)
Aantal stuks
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1200 | Surface Mount | |
RS-stocknr.
769-8594
FabrikantnummerSi8710BC-B-IS
FabrikantSilicon Labs
|
0,65 €
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
769-8639
FabrikantnummerSi8711CC-B-IS
FabrikantSilicon Labs
|
0,83 €
Each (In a Pack of 4)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 5mm | 4mm | 1.55mm | -40°C | +125°C | - | - | - | Surface Mount | |
RS-stocknr.
183-2298
FabrikantnummerADUM1200BRZ-RL7
FabrikantAnalog Devices
|
1,58 €
Each (On a Reel of 1000)
Aantal stuks
|
- | 2.5kVrms | 10ns | 8 | 5mm | 4mm | 1.5mm | -40°C | +105°C | - | - | ADUM1200 | Surface Mount | |
RS-stocknr.
183-2609
FabrikantnummerADUM141E1BRWZ
FabrikantAnalog Devices
|
2,975 €
Each (In a Pack of 2)
Aantal stuks
|
- | 3kVrms | 2.5ns | 16 | 5mm | 4.01mm | 1.65mm | -40°C | +125°C | - | - | ADUM140E | Surface Mount | |
RS-stocknr.
168-9939
FabrikantnummerSI8711CC-B-IP
FabrikantSilicon Labs
|
0,912 €
Each (In a Tube of 50)
Aantal stuks
|
- | 3.75kVrms | 15ns | 8 | 9.9mm | 6.6mm | 3.43mm | -40°C | +125°C | - | - | - | Surface Mount |