Galvanising Paints & Sprays

Galvanising paints and sprays provide a protective coating to metals in both indoor and outdoor environments. Galvanising paints and sprays can be used on untreated steel or surfaces that have already been galvanised. They are quick drying, high in zinc and have excellent anti-corrosion properties.ApplicationsGalvanising paints and sprays can be applied direct to rusted metal to improve the appearance and create immediate protection from the elements. Some paints and sprays are also effective for preparing rusted metal surfaces with a smooth base ready for re-painting.Galvanised metal paint is formulated to be applied onto non-rusting metal such as aluminium, copper and brass. Special heat adapted paints can be used on cranes, garage doors and barbecues.Interior metal surfaces within the home can also benefit from galvanised paints, such as radiators, fridges, fire surrounds and hot water pipes. Galvanised paint can withstand temperatures of up to 600°C.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Finish Trade Name Application Method Can Size Colour Recommended Uses
RS-stocknr. 181-5651
Fabrikantnummer005801
FabrikantJelt
10,75 €
Each
Aantal stuks
Matt GALVA MAT Spray 650/500ml Grey Anti-Corrosion
Related Products
A one-can solution to paint primer & top-coat ...
Description:
A one-can solution to paint primer & top-coat application. Ideal for use where application of separate primer and top coat may be impractical or faster turn-around is required. RAL colours for accurate colour matchesLong lasting barrier corrosion protectionFree from lead, ...
Zinc Primer Spray paint is a highly effective ...
Description:
Zinc Primer Spray paint is a highly effective galvanizing spray. Zinc Primer Spray Paint100% ozone friendlyExcellent coverage, flow and opacityFast dryingChemical and water resistanceBare metal adhesionIdeally suited for use on instrument panels, cabinets and test boxes etc.
CRC Acrylic RAL matched spray paints are a ...
Description:
CRC Acrylic RAL matched spray paints are a range of spray paints are fast drying, paints that you can use indoors or outdoors. The resin-based acrylic paints give a long lasting colour and shine wherever they are applied. • Fast ...
Acrylic paints for touch-ups, available in a wide ...
Description:
Acrylic paints for touch-ups, available in a wide range of RAL colours.Excellent coverage, quick-drying, anti-corrosion.Ideal for painting scratched, chipped or new parts.