Cable Management Components

Cable management components are used in conjunction with structural systems to conceal and control cabling in a number of applications. Structural systems can be used in various industrial and residential applications such as storage racking, computer stations, workbenches and many more module configurations. Many of these applications use power such as for computer systems, tooling, lighting and even manual handling apparatus. Cable management allows you to ensure the safe routing of cables to and from any source.

Types of Cable Management Components

There are a variety of cable management components to ensure your cabling is housed and secure in all environments.

Cable Trunking – is the main and most common way to ensure cabling is easy to route and protect. Made up of a length of U shaped channel and lid section, trucking is be fixed down to a support or surface with cables laid in its open face removing the need for pulling cable through an awkward tube or pipe systems. Once cables are routed, the lid section can be fitted ensuring cables are housed and protected. Trunking lids can be removed at any time for easy access to cables for maintenance or re-routing.

Caps and clips – to be used in conjunction with cable trunking, there are a range of binding clips as well as end caps to join and close trunking installations. These clips can enable shot lengths of trunking to be linked creating longer sections as well as for creating corners to route around workspaces.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Family Product System Fits Strut Profile Fits Groove Size Length Material Internal Width Internal Height
RS-stocknr. 515-2667
Fabrikantnummer3842523014
FabrikantBosch Rexroth
42,12 €
Each
Aantal stuks
Bosch Basic - 45 mm 10mm 2m PVC 40.6mm 41.2mm
RS-stocknr. 437-1508
Fabrikantnummer3842535676
FabrikantBosch Rexroth
10,37 €
1 Bag of 2
Bag(s)
Bosch Basic - 45 mm 10mm - - 40.6mm 41.2mm
RS-stocknr. 179-8497
Fabrikantnummer3842555180
FabrikantBosch Rexroth
19,79 €
1 Bag of 10
Bag(s)
Bosch Basic 45 - 10mm 45mm - 41mm 41mm
RS-stocknr. 179-8488
Fabrikantnummer3842555182
FabrikantBosch Rexroth
1,287 €
Each (In a Pack of 100)
Aantal stuks
Bosch Basic 30 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm 8mm 17mm - 27mm 27mm
RS-stocknr. 179-8496
Fabrikantnummer3842555182
FabrikantBosch Rexroth
16,16 €
1 Bag of 10
Bag(s)
Bosch Basic 30 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm 8mm 17mm - 27mm 27mm
RS-stocknr. 179-8489
Fabrikantnummer3842555180
FabrikantBosch Rexroth
1,621 €
Each (In a Pack of 100)
Aantal stuks
Bosch Basic 45 - 10mm 45mm - 41mm 41mm