Trolleys & Carts

We provide trolleys and carts for use in various applications such as in retail, offices, warehouses, cleaning, kitchens, medical, hotel and workshops. Trolleys and carts enable the easy movement of large and small components and come in different styles, materials and load capacities. They are available with removable or fixed shelving as well as in folding versions for easy storage.Available are various types of Trolleys & Carts. Panel trolleys are a convenient and easy way to move heavy or hard to lift products. Stock trolleys have a folding top shelf for transporting larger stock items from a warehouse to the shop floor. Order picking trolleys are designed to improve the logistics and productivity within a warehouse. Our range of order picking trolleys have ergonomic handrails and rubber steps, helping to increase safety in one frame. Various cleaning carts are available with different features that enable staff to maintain areas quickly and efficiently. Folding trolleys provide efficient storage by reducing size up to 75%.To help Trolleys and Carts transport items they are supplied with various wheel types and features. These include braked wheels, swivel wheels, fixed and non-marking. Trolleys and Carts with braked wheels add extra safety enabling the trolley and cart to remain in a stationary position when the brake is applied. The brakes on trolleys and carts are normally operated by foot pressure. A simple movement applies the brake by locking the wheels in place and the brake is released easily by the same movement of the foot. The wheels of Trolleys and Carts are also available in various forms and materials from castors, tyres, rubber, smooth, nylon, plastic and rubber. There is a Trolley and Cart available for every use and method of transport. Order picking trolleys, retail stock trolleys, shelf trolleys, tilt truck carts, tray trolleys, twin cylinder handling trolleys, laundry trolleys and carts, lined bag carts, dolly trolleys and carts, container carts, folding, drawer and hand trolleys. Specialist trolleys are available which enable the easy movement, display and storage of tools and components.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Load Capacity Platform Dimensions Number of Levels Weight Class Wheel Features Folding Wheel Type Frame Material Wheel Material Wheel Diameter Overall Height Platform Length Platform Width
RS-stocknr. 877-0704
Fabrikantnummer1470KC3
FabrikantBahco
206,60 €
Each
Aantal stuks
Workshop 30 (per shelf)kg 1315 x440 x1025mm 3 - Braked - Castor Aluminium Rubber - 1315mm 1025mm 440mm
RS-stocknr. 877-0700
Fabrikantnummer1470KC2
FabrikantBahco
166,45 €
Each
Aantal stuks
Workshop 30 (per shelf)kg 759 x 432 x 1025mm 2 - Braked - Castor Aluminium Rubber - 759mm 1025mm 432mm