Tyred Wheels

Tyred wheels are used with castors to absorb shock, roll over small objects and minimise vibration. They come in a variety of sizes and are made from durable materials for longer life and improved wear.

Types of tyred wheels

Tyred wheels are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane tyred wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber tyred wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Why use tyred wheels?

Tyred wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture proof, they're ideal for heavy duty applications and will work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.


...
Lees meer Lees minder

Filters

1 - 20 van 242 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS-stocknr. 680-3858
FabrikantRS PRO
19,06 €
Each
Aantal stuks
100kg Solid Rubber PP Puncture Proof Roller Bearing 200mm 50mm 60mm 20mm 60mm Black
RS-stocknr. 459-0119
FabrikantnummerFTP160/50X20
FabrikantTente
48,57 €
Each
Aantal stuks
750kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Ball Bearing 160mm 50mm - 20mm 60mm -
RS-stocknr. 254-7365
Fabrikantnummer1531 CC
FabrikantLAG
31,68 €
Each
Aantal stuks
900kg - - - - Ball Bearing 85mm 90mm - 20mm 90mm Brown/Tan
RS-stocknr. 400-182
Fabrikantnummer382550
FabrikantGuitel
117,28 €
Each
Aantal stuks
1200kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Ball Bearing 250mm 50mm - 25mm 60mm -
RS-stocknr. 454-1426
FabrikantnummerPVR200/50X25LM58
FabrikantTente
9,25 €
Each
Aantal stuks
205kg Solid Rubber PP Ageing Resistant Roller Bearing 200mm 50mm - 25mm 58mm Black
RS-stocknr. 387-969
FabrikantFlexello
10,75 €
Each
Aantal stuks
90kg Solid Rubber Plastic - Plain Bore 125mm 35mm - 12mm 40mm Black, Grey
RS-stocknr. 400-081
Fabrikantnummer3588121
FabrikantGuitel
17,67 €
Each
Aantal stuks
150kg Pneumatic - PP Low Starting Resistance Roller Bearing 260mm 85mm - 25mm 75mm Black, Red
RS-stocknr. 201-2730
FabrikantRS PRO
54,31 €
Each
Aantal stuks
800kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Double Ball Race 150mm 50mm 50mm 20mm 60mm -
RS-stocknr. 438-7799
FabrikantGuitel
13,89 €
Each
Aantal stuks
250kg Solid Rubber Steel - Plain Bore 200mm 50mm - 25.4mm 51mm Black, Silver
RS-stocknr. 829-3229
Fabrikantnummer687072
FabrikantGuitel
48,50 €
Each
Aantal stuks
75kg Pneumatic Polypropylene Copolymer - Flexible Materials Handling on Very Uneven Surface Roller Bearing 260mm 85mm - - - Black
RS-stocknr. 247-9414
Fabrikantnummer2050
FabrikantLAG
13,99 €
Each
Aantal stuks
150kg Solid Rubber Die Cast Aluminium Abrasion Resistant, Quiet Operation Roller Bearing 100mm 40mm 43mm 15mm 40mm Black
RS-stocknr. 278-5955
Fabrikantnummer13136
FabrikantLAG
9,88 €
Each
Aantal stuks
205kg Solid Rubber Thermoplastic - Plain Bore 200mm 50mm - 20mm 60mm Black
RS-stocknr. 253-5441
Fabrikantnummer1801020
FabrikantGuitel
7,31 €
Each
Aantal stuks
200kg Solid Rubber PP - Smooth Bearing 160mm 50mm - 20mm 60mm -
RS-stocknr. 454-1432
FabrikantnummerPVR250-25LM58
FabrikantTente
12,82 €
Each
Aantal stuks
250kg Solid Rubber PP Ageing Resistant Roller Bearing 250mm 50mm - 25mm 58mm Black
RS-stocknr. 400-227
Fabrikantnummer7951502050
FabrikantGuitel
80,22 €
Each
Aantal stuks
800kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Ball Bearing 150mm 50mm - 20mm 60mm -
RS-stocknr. 399-886
Fabrikantnummer380071
FabrikantGuitel
4,55 €
Each
Aantal stuks
50kg Solid Rubber PP - Plain Bore 150mm 38mm - 12mm 36mm Black, White
RS-stocknr. 787-2039
FabrikantnummerITP160x50-Ø20 flat
FabrikantTente
52,86 €
Each
Aantal stuks
1600kg Solid PUR Aluminium Casted, Corrosion Resistant Ball Bearing 160mm 50mm - 20mm 60mm Yellow
RS-stocknr. 471-285
FabrikantnummerRK.ETP 082X100-Ø47 X 16
FabrikantTente
32,76 €
Each
Aantal stuks
800kg - - - - Plain Bore 82mm 100mm - 16mm 100mm -
RS-stocknr. 247-8506
Fabrikantnummer7020 CC
FabrikantLAG
37,46 €
Each
Aantal stuks
700kg Solid PUR Cast Iron Abrasion Resistant, Oil and Grease Resistant, Quiet Operation Ball Bearing 150mm 50mm 61mm 20mm 60mm -
RS-stocknr. 667-9438
Fabrikantnummer7005 CC
FabrikantLAG
27,83 €
Each
Aantal stuks
300kg Solid PUR Cast Iron Abrasion Resistant, Oil and Grease Resistant, Quiet Operation Ball Bearing 100mm 30mm 45mm 15mm 40mm -
Related Products
Range of hospital castors to fit the many ...
Description:
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to ...
Elastic rubber has a high load capacity, high ...
Description:
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c. Solid Black Elastic Rubber tyre, hardness 73+/- 5 Shore AExcellent smooth and noiseless runningHigh resistance to abrasionTemperature ...
Ivory polypropylene copolymer wheels with non-marking black rubber ...
Description:
Ivory polypropylene copolymer wheels with non-marking black rubber tyre.Offset hub with smooth hole.Bearing strip with diamond profile in relief.Designed for light handling (lawn mowers, gardening equipment, hand trucks, compressors etc.).
Solid Rubber wheels are quiet, absorb shock, can ...
Description:
Solid Rubber wheels are quiet, absorb shock, can roll over small objects and protect costly floor surfaces. They also minimise vibration. Temp -20°C to + 60°C. Symmetrical polypropylene hubBlack, solid rubber tyreAgeing resistantQuiet handling on irregular surfaces.