Solid Wheels

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Capacity Material Features Hub Bearing Type Wheel Diameter Wheel Width Bore Diameter Bore Length Colour
RS-stocknr. 446-2086
FabrikantRS PRO
74,66 €
Each
Aantal stuks
800kg Cast Iron Gold Passivated Zinc Finish, V-Groove Wheels Ball Bearing 150mm 33mm 20mm 33mm -
RS-stocknr. 446-2070
FabrikantRS PRO
62,10 €
Each
Aantal stuks
600kg Cast Iron Gold Passivated Zinc Finish, V-Groove Wheels Ball Bearing 120mm 33mm 20mm 33mm -
RS-stocknr. 446-2064
FabrikantRS PRO
51,75 €
Each
Aantal stuks
300kg Cast Iron Gold Passivated Zinc Finish, V-Groove Wheels Ball Bearing 100mm 24mm 15mm 24mm -
RS-stocknr. 420-8876
Fabrikantnummer28002
FabrikantLAG
9,04 €
Each
Aantal stuks
150kg Thermoplastic Low Rolling Resistance, Shock Resistant Plain Bore 80mm 30mm 12mm 40mm -
RS-stocknr. 247-9357
Fabrikantnummer4021
FabrikantLAG
3,50 €
Each
Aantal stuks
150kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Plain Bore 80mm 30mm 15mm 40mm White
RS-stocknr. 247-8449
Fabrikantnummer18008 CC
FabrikantLAG
18,67 €
Each
Aantal stuks
700kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Ball Bearing 125mm 45mm 15mm 50mm White
RS-stocknr. 337-9797
Fabrikantnummer28006
FabrikantLAG
9,35 €
Each
Aantal stuks
200kg Thermoplastic Low Rolling Resistance, Shock Resistant Plain Bore 100mm 30mm 12mm 40mm -
RS-stocknr. 460-0301
Fabrikantnummer4062/X
FabrikantLAG
7,23 €
Each
Aantal stuks
250kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Roller Bearing 100mm 40mm 15mm 40mm White
RS-stocknr. 247-9420
Fabrikantnummer2051
FabrikantLAG
22,76 €
Each
Aantal stuks
220kg - Abrasion Resistant, Quiet Operation Roller Bearing 125mm 50mm 15mm 50mm Black
RS-stocknr. 460-0755
Fabrikantnummer1105 CC
FabrikantLAG
71,49 €
Each
Aantal stuks
1200kg Cast Iron Smooth Running Ball Bearing 200mm 40mm 20mm 50mm -
RS-stocknr. 399-4920
Fabrikantnummer18080
FabrikantLAG
7,39 €
Each
Aantal stuks
450kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Plain Bore 100mm 37mm 15mm 40mm White
RS-stocknr. 399-953
Fabrikantnummer958005
FabrikantGuitel
2,75 €
Each
Aantal stuks
0.1kg Rubber Non-Marking Plain Bore 95mm 12mm 25mm - Grey
RS-stocknr. 399-5175
Fabrikantnummer4026
FabrikantLAG
13,99 €
Each
Aantal stuks
600kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Plain Bore 200mm 50mm 25mm 60mm White
RS-stocknr. 460-0733
Fabrikantnummer1102 CC
FabrikantLAG
60,59 €
Each
Aantal stuks
500kg Cast Iron Smooth Running Ball Bearing 130mm 35mm 20mm 45mm -
RS-stocknr. 399-5169
Fabrikantnummer4024
FabrikantLAG
7,71 €
Each
Aantal stuks
400kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Plain Bore 150mm 40mm 20mm 50mm White
RS-stocknr. 787-2054
FabrikantnummerTOP160x50-Ø20
FabrikantTente
25,52 €
Each
Aantal stuks
1020kg Nylon Corrosion Resistant Ball Bearing 160mm 50mm 20mm 60mm White
RS-stocknr. 460-0430
Fabrikantnummer4017/X
FabrikantLAG
21,93 €
Each
Aantal stuks
600kg Polyamide Abrasion Resistant, Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Resistant Roller Bearing 200mm 50mm 20mm 60mm White
RS-stocknr. 787-1604
FabrikantnummerBOG100x35-Ø8
FabrikantTente
7,55 €
Each
Aantal stuks
250kg Synthetic Rubber Corrosion Resistant - 3.94in 35mm 8mm 45mm Black
RS-stocknr. 460-0727
Fabrikantnummer1101 CC
FabrikantLAG
46,74 €
Each
Aantal stuks
250kg Cast Iron Smooth Running Ball Bearing 105mm 20mm 15mm 27mm -
RS-stocknr. 420-3411
FabrikantFlexello
11,27 €
Each
Aantal stuks
300kg Cast Iron Shock Resistant Plain Bore 100mm 38mm 15mm 48mm -
Related Products
Swivel castor, housing and plate steel-welded, bright zinc ...
Description:
Swivel castor, housing and plate steel-welded, bright zinc plated, blue passivated, sealed single swivel double ball bearing, threaded king pin and locking nut secured, grease nipple, wheel axle with nut, plate fitting. Wheel centre made of cast iron, Tread: Polyurethane, ...
Hard tread wheels are the easiest to push ...
Description:
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid ...
Cast Iron and Steel combine strength and shock ...
Description:
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c. Turned outside diameter and boreHigh quality paint finishCast iron tyrePlain hub bearing.
Suitable for heavy loads, these castors have a ...
Description:
Suitable for heavy loads, these castors have a high resistance to wear. High-ResistanceMachined Mechanical Cast Iron WheelPolyurethane tyreSymmetrical Hub with Enclosed Precision Ball Bearings.Effortless Rolling.