Lift Tables

Scissor lift tables take the strain when you need to lift and manoeuvre heavy items through small distances. The use of lift tables ensures an efficient optimizing of the employees working conditions, working at a proper height, avoiding repetitive heavy lifting and therefore also many health issues. Lift tables can be used in furniture manufacturing, transportation, woodworking industries as well as in metalworking areas and warehousing. Types of lift tables - Single scissor – This type meets most needs - Double scissor – Optimal solution for high lifts, from 1.75 m to over 4 m - Tandem scissor – For lifting very long items - Mobile lift table – With braked wheels to be moved to required position

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lifting Mechanism Load Capacity Platform Dimensions Maximum Height Minimum Height Platform Length Platform Width
RS-stocknr. 684-3862
FabrikantRS PRO
1.119,67 €
Each
Aantal stuks
Double Scissor 700kg 1010 x 520mm 1400mm 490mm 1010mm 520mm
RS-stocknr. 684-3850
FabrikantRS PRO
1.131,19 €
Each
Aantal stuks
Double Scissor 350kg 1010 x 520mm 1585mm 432mm 1010mm 520mm
RS-stocknr. 684-3856
FabrikantRS PRO
447,14 €
Each
Aantal stuks
Single Scissor 150kg 700 x 450mm 755mm 265mm 700mm 450mm
RS-stocknr. 684-3869
FabrikantRS PRO
773,96 €
Each
Aantal stuks
Single Scissor 250kg 830 x 500mm 910mm 330mm 830mm 500mm
Related Products
Air slide table w/built-in guide railBore size (mm): ...
Description:
Air slide table w/built-in guide railBore size (mm): 6, 8, 12, 16, 20, 25Standard or symetric stylesAdjuster options: rubber stopper, shock absorber, metal stopperAuto switch capable.