Rack Panels

Rack panels are accessories that form part of standardised 19" rack.19" racks are used to house hardware such as modems, routers.UPS's and other electronic equipment. Rack panels are typically used when an unused section needs to be blanked off or for protecting the equipment from dirt and dust. Rack panels also lend a finished look to the rack unit, while allowing sufficient airflow. Rack panels can be used in several rack configurations, but they are used in the most popular 19-inch racking. RS Components offer an extensive range of these accessories from leading brands including Rittal, Schroff, Schneider Electric and of course our own trusted brand RS PRO.

How do the panels work?

Once the rack has been built and the equipment properly housed, the rack panels can be added. They are mounted by using their flanged protruding edges, or ’ears’, to fasten them to the rack frame with screws and fixings. They then provide a barrier between the equipment and the outside. Effectively, they fill the space between different modules on the rack.

Types of rack panel

The major difference between different rack panels is the material used. They can be made from plastic, metals such as steel and aluminium or glass. Metal rack panels are very durable, while glass rack panels allow you to see through to the equipment inside without needing to take the panel off. Plastic rack panels are a good all-purpose option. Some of the most popular are:Blank rack panels for blanking off unused spacePunched or perforated rack panels for mounting connectors, like XLRs or indicators, sockets and switchesStrip panels with slots for cable entry

Panel sizes

The panels are measured in the standard unit of measure which is RU (rack unit) or U (unit). A U is equal to 1.75 inches or 44.45mm. These sizes will be typically displayed as 1U, 2U, 3U, 4U and so on.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Rack Units Horizontal Pitch Handles Hinges Ventilated Colour Shielded Material Dimensions Length Width For Use With Height
RS-stocknr. 182-8470
FabrikantnummerAR IPW 1210 B T
FabrikantFibox
170,70 €
Each
Aantal stuks
Front Door - - - - - - - Polyurethane 295 x 87.6 x 341.84mm 295mm 87.6mm - -
RS-stocknr. 738-9145
FabrikantnummerFC PC 21/18 set
FabrikantFibox
4,20 €
Each
Aantal stuks
Front Panel - - - - - - - Polycarbonate 213 x 125 x 20mm 213mm 20mm - -
RS-stocknr. 738-9170
FabrikantnummerFC PC 30/25 set
FabrikantFibox
11,58 €
Each
Aantal stuks
Front Panel - - - - - - - Polycarbonate 296 x 196 x 30mm 296mm 30mm - -
RS-stocknr. 738-9142
FabrikantnummerFP 21/18 frontplate
FabrikantFibox
5,44 €
Each
Aantal stuks
Front Panel - - - - - - - Aluminium 205 x 1.5 x 117mm 205mm 117mm - -
RS-stocknr. 738-9161
FabrikantnummerFP 30/25 frontplate
FabrikantFibox
8,64 €
Each
Aantal stuks
Front Panel - - - - - - - Aluminium 289 x 1.5 x 189mm 289mm 189mm - -
RS-stocknr. 182-8469
FabrikantnummerAR IPW 1614 B T
FabrikantFibox
272,30 €
Each
Aantal stuks
Front Door - - - - - - - Polyurethane 395.5 x 87.6 x 442.9mm 395.5mm 87.6mm - -
RS-stocknr. 738-9155
FabrikantnummerFC PC 25/22 set
FabrikantFibox
8,69 €
Each
Aantal stuks
Front Panel - - - - - - - Polycarbonate 257 x 157 x 30mm 257mm 30mm - -
RS-stocknr. 738-9151
FabrikantnummerFP 25/22 frontplate
FabrikantFibox
6,95 €
Each
Aantal stuks
Front Panel - - - - - - - Aluminium 250 x 1.5 x 150mm 250mm 150mm - -