COB LEDs

Filters

301 - 306 van 306 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Typical Luminous Flux Luminous Intensity Optical Source Diameter Colour Temperature Radiant Flux Series Viewing Angle Colour Rendering LED Colours Forward Voltage Forward Current Dimensions Automotive Standard
RS-stocknr. 920-9341
FabrikantnummerILO-01TT1-09NW-EC211.
5,99 €
Each (In a Pack of 5)
Aantal stuks
1210 lm - 9mm 4000K - DURIS S 10 120 ° 80 White - 350mA 13.5 x 13.5 x 1.4mm -
RS-stocknr. 170-9770
FabrikantnummerL2C3-3090109E06C00
FabrikantLumileds
5,386 €
Each (In a Tube of 100)
Aantal stuks
650 lm - 6.5mm 3000K - LUXEON COB 115 ° 90 White 35 V 400 (Max.)mA 12 x 15 x 1.5mm -
RS-stocknr. 171-2898
FabrikantnummerCMA1825-0000-000N0U0A40G
FabrikantCree LED
5,197 €
Each (In a Tray of 100)
Aantal stuks
3063 lm - 12mm 4000K 61W XLamp 115 ° 92 White 34.6 V 1600 (Maximum)mA 17.85 x 17.85 x 1.7mm -
RS-stocknr. 171-2932
FabrikantnummerCMA2550-0000-000N0U0A30G
FabrikantCree LED
13,28 €
Each
Aantal stuks
5792 lm - 19mm 3000K 122W XLamp 115 ° 92 White 34 V 3300 (Maximum)mA 23.85 x 23.85 x 1.7mm -
RS-stocknr. 171-2931
FabrikantnummerCMA1825-0000-000N0H0A30G
FabrikantCree LED
6,11 €
Each
Aantal stuks
3370 lm - 12mm 3000K 61W XLamp 115 ° 82 White 34.6 V 1600 (Maximum)mA 17.85 x 17.85 x 1.7mm -
RS-stocknr. 171-2897
FabrikantnummerCMA1825-0000-000N0U0A30G
FabrikantCree LED
5,197 €
Each (In a Tray of 100)
Aantal stuks
2650 lm - 12mm 3000K 61W XLamp 115 ° 92 White 34.6 V 1600 (Maximum)mA 17.85 x 17.85 x 1.7mm -