LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Lees meer Lees minder

Filters

1 - 20 van 399 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS-stocknr. 719-2409
FabrikantnummerDC-10CGKWA
FabrikantKingbright
3,395 €
Each (In a Pack of 2)
Aantal stuks
Light Bar - Green 10 - 570 nm - - Through Hole - - - - -
RS-stocknr. 165-1506
FabrikantnummerDC-10CGKWA
FabrikantKingbright
3,064 €
Each (In a Tube of 20)
Aantal stuks
Light Bar - Green 10 - 570 nm - - Through Hole - - - - -
RS-stocknr. 145-1505
FabrikantnummerSA23-11SURKWA
FabrikantKingbright
4,817 €
Each (In a Tube of 10)
Aantal stuks
7-Segment 1 Red 7 32.2mm - 57mm Anode Through Hole - 70mm 48 x 70 x 12mm 12mm 48mm
RS-stocknr. 872-2032
FabrikantnummerSA23-11SURKWA
FabrikantKingbright
5,05 €
Each
Aantal stuks
7-Segment 1 Red 7 32.2mm 630 nm 57mm Anode Through Hole - 70mm 48 x 70 x 12mm 12mm 48mm
RS-stocknr. 719-2383
FabrikantnummerCC56-11CGKWA
FabrikantKingbright
5,71 €
Each
Aantal stuks
7-Segment 4 Green 7 8mm 570 nm 14.2mm Cathode Through Hole - 50.3mm 8.1 x 19 x 50.3mm 8.1mm 19mm
RS-stocknr. 146-1464
FabrikantnummerCC56-11CGKWA
FabrikantKingbright
4,438 €
Each (In a Tube of 10)
Aantal stuks
7-Segment 4 Green 7 8mm - 14.2mm Cathode Through Hole - 50.3mm 8.1 x 19 x 50.3mm 8.1mm 19mm
RS-stocknr. 235-9360
FabrikantnummerSA40-19EWA
FabrikantKingbright
13,41 €
Each
Aantal stuks
7-Segment 1 Red 7 59.5mm 617 nm 101mm Anode Through Hole - 15mm 122 x 90 x 15mm 122mm 90mm
RS-stocknr. 247-3472
FabrikantnummerL-133CB/5GDT
FabrikantKingbright
1,00 €
Each
Aantal stuks
Light Bar - Green 5 - 568 nm - - Through Hole - 8.6mm 6.1 x 35 x 8.6mm 6.1mm 35mm
RS-stocknr. 145-1393
FabrikantnummerKB-2820CGKD
FabrikantKingbright
1,542 €
Each (In a Tube of 25)
Aantal stuks
Light Bar - Green 4 - - - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS-stocknr. 862-4783
FabrikantnummerKB-2820CGKD
FabrikantKingbright
2,286 €
Each (In a Pack of 5)
Aantal stuks
Light Bar - Green 4 - 570 nm - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS-stocknr. 235-8777
FabrikantnummerSA05-11EWA
FabrikantKingbright
1,44 €
Each
Aantal stuks
7-Segment 1 Red 7 7.3mm 625 nm 12.7mm Anode Through Hole - 8mm 19 x 12.7 x 8mm 19mm 12.7mm
RS-stocknr. 247-3062
FabrikantnummerDC-10GWA
FabrikantKingbright
3,43 €
Each
Aantal stuks
Light Bar - Green 10 - 565 nm - - Through Hole - 8mm 10.2 x 25.4 x 8mm 10.2mm 25.4mm
RS-stocknr. 451-6587
FabrikantnummerSC23-11EWA
FabrikantKingbright
7,67 €
Each
Aantal stuks
7-Segment 1 Red 7 32.2mm 617 nm 57mm Cathode Through Hole - 12mm 70 x 48 x 12mm 70mm 48mm
RS-stocknr. 719-2421
FabrikantnummerDC-20/20SYKWA
FabrikantKingbright
6,44 €
Each
Aantal stuks
Light Bar - Yellow 20 - 590 nm - - Through Hole - 8mm 10.2 x 50.7 x 8mm 10.2mm 50.7mm
RS-stocknr. 165-4365
FabrikantnummerCA56-21SURKWA
FabrikantKingbright
3,195 €
Each (In a Tube of 10)
Aantal stuks
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS-stocknr. 165-4353
FabrikantnummerDC56-11SURKWA
FabrikantKingbright
2,264 €
Each (In a Tube of 20)
Aantal stuks
7-Segment 2 Red 7 8mm 630 nm 14.2mm Cathode Through Hole - 19.1mm 25 x 19.05 x 8mm 8mm 25mm
RS-stocknr. 616-5333
FabrikantnummerKCSA04-105
FabrikantKingbright
2,708 €
Each (In a Pack of 5)
Aantal stuks
7-Segment 1 Red 7 5.6mm 635 nm 10.2mm Anode Surface Mount - 3.8mm 15 x 9.1 x 3.75mm 15mm 9.1mm
RS-stocknr. 872-1966
FabrikantnummerCA56-21SURKWA
FabrikantKingbright
3,55 €
Each (In a Pack of 2)
Aantal stuks
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS-stocknr. 145-1346
FabrikantnummerDC-20/20SYKWA
FabrikantKingbright
4,347 €
Each (In a Tube of 10)
Aantal stuks
Light Bar - Yellow 20 - - - - Through Hole - 8mm 10.2 x 50.7 x 8mm 10.2mm 50.7mm
RS-stocknr. 165-1773
FabrikantnummerKCDA04-136
FabrikantKingbright
12,377 €
Each (On a Reel of 250)
Aantal stuks
7-Segment 2 Blue 7 5.6mm 470 nm 10.2mm Anode Surface Mount - - - - -