Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most
bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.

Where are they used?

  • Control units
  • Switching cabinets
  • Function units
  • Equipment with poke-in clamp or row clamp connectors

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG For Use With Accessory Type
RS-stocknr. 177-8748
Fabrikantnummer0 376 66
FabrikantLegrand
110,77 €
1 Box of 1000
Box(es)
2.5mm² 2.6mm Polyamide 1 Grey 8mm Insulated - 14.5mm Starfix - - - -
RS-stocknr. 177-8732
Fabrikantnummer0 376 64
FabrikantLegrand
98,95 €
1 Box of 1000
Box(es)
1.5mm² 2mm Polyamide 1 Black 8mm Insulated - 14.5mm Starfix - - - -
RS-stocknr. 177-8710
Fabrikantnummer0 376 62
FabrikantLegrand
44,50 €
1 Box of 480
Box(es)
0.75mm² 1.5mm Polyamide 1 Blue 8mm Insulated - 14.5mm Starfix - - - -
RS-stocknr. 177-8726
Fabrikantnummer0 376 63
FabrikantLegrand
93,48 €
1 Box of 1000
Box(es)
1mm² 1.7mm Polyamide 1 Red 8mm Insulated - 14.5mm Starfix - - - -
RS-stocknr. 180-6149
Fabrikantnummer0 376 68
FabrikantLegrand
72,05 €
1 Box of 250
Box(es)
6mm² 3.9mm - 10 Green 12mm Insulated - 23mm Starfix - - - -
RS-stocknr. 180-6150
Fabrikantnummer0 376 69
FabrikantLegrand
45,97 €
1 Box of 100
Box(es)
10mm² 4.9mm - - Brown 12mm Insulated - 21mm Starfix - - - -
RS-stocknr. 180-6145
Fabrikantnummer0 376 50
FabrikantLegrand
54,55 €
1 Box of 500
Box(es)
0.25mm² 1.1mm - 10 Turquoise 8mm Insulated - 14.5mm Starfix - - - -
RS-stocknr. 180-6148
Fabrikantnummer0 376 67
FabrikantLegrand
67,18 €
1 Box of 250
Box(es)
4mm² 3.2mm - 10 Orange 12mm Insulated - 21mm Starfix - - - -
RS-stocknr. 180-6147
Fabrikantnummer0 376 60
FabrikantLegrand
56,19 €
1 Box of 500
Box(es)
0.34mm² 1.1mm - 10 Green 8mm Insulated - 14.5mm Starfix - - - -
RS-stocknr. 180-6151
Fabrikantnummer0 376 87
FabrikantLegrand
13,71 €
1 Bag of 100
Bag(s)
0.75mm² 2.1mm - - Blue 8mm Insulated - 15mm Starfix - - - -