SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.

The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.


With a variety of contacts and pitches available, there is a SCSI connector to suit your application.


...
Lees meer Lees minder

Filters

81 - 88 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS-stocknr. 162-5719
FabrikantnummerDX-20-CV1
FabrikantHirose
13,41 €
Each
Aantal stuks
Male 20 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 125 V ac Screw Jack Screw DX 34.2mm
RS-stocknr. 162-5712
FabrikantnummerDX20A-68S(50)
FabrikantHirose
14,46 €
Each
Aantal stuks
Female 68 Straight Through Hole Copper Alloy Gold PBT 1.27mm 500mA 500 V Screw Plug In DX 63.88mm
RS-stocknr. 674-1031
FabrikantnummerA-57/14 F
FabrikantASSMANN WSW
2,40 €
Each
Aantal stuks
Female 14 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 43.9mm
RS-stocknr. 162-5730
FabrikantnummerDX30A-100P(50)
FabrikantHirose
14,86 €
Each
Aantal stuks
Male 100 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 69.98mm
RS-stocknr. 162-5728
FabrikantnummerDX30A-28P(50)
FabrikantHirose
7,83 €
Each
Aantal stuks
Male 28 Straight Cable Mount Copper Alloy Gold PBT 1.27mm 500mA 300 V Screw IDC DX 24.26mm
RS-stocknr. 718-1323
Fabrikantnummer5749111-8
FabrikantTE Connectivity
16,49 €
Each
Aantal stuks
Male 100 Right Angle Cable Mount Phosphor Bronze Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V ac - IDC - 71.86mm
RS-stocknr. 164-5911
Fabrikantnummer749877-7
FabrikantTE Connectivity
13,885 €
Each (In a Tube of 8)
Aantal stuks
Female 68 Straight Panel Mount Phosphor Bronze Gold Thermoplastic 1.27mm - - No Latch IDC AMPLIMITE .050 III 63.88mm
RS-stocknr. 2508571594
Fabrikantnummer3366-1000
Fabrikant3M
22,79 €
Each
Aantal stuks
- - - - - - - - - - - - - -