Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS-stocknr. 254-6441
FabrikantnummerDZ5CE025
5,65 €
1 Box of 100
Box(es)
2.5mm² 2.7mm Plastic 1 Grey 8.2mm Insulated 14AWG 14.5mm DZ5CE - -
RS-stocknr. 254-6429
FabrikantnummerDZ5CE015
4,67 €
1 Box of 100
Box(es)
1.5mm² 1.8mm Plastic 1 Black 8.2mm Insulated 16AWG 13.5mm DZ5CE - -
RS-stocknr. 254-6542
FabrikantnummerAZ5DE010
0,083 €
Each (In a Box of 100)
Aantal stuks
2 x 1mm² 2.2mm Plastic 2 Red 8mm Insulated 2 x 18AWG 15mm AZ5DE - -
RS-stocknr. 254-6413
FabrikantnummerDZ5CE010
0,047 €
Each (In a Box of 100)
Aantal stuks
1mm² 1.6mm Plastic 1 Red 8.2mm Insulated 18AWG 13mm DZ5CE - -
RS-stocknr. 254-6407
FabrikantnummerDZ5CE007
0,045 €
Each (In a Box of 100)
Aantal stuks
0.75mm² 1.6mm Plastic 1 Blue 8.2mm Insulated 20AWG 13mm DZ5CE - -
RS-stocknr. 254-6384
FabrikantnummerDZ5CE005
0,045 €
Each (In a Box of 100)
Aantal stuks
0.5mm² 1.4mm Plastic 1 White 8.2mm Insulated 22AWG 13mm DZ5CE - -
RS-stocknr. 254-6520
FabrikantnummerAZ5CE015
10,06 €
1 Box of 200
Box(es)
1.5mm² 2.1mm Plastic 1 Black 8.2mm Insulated 16AWG 13.5mm AZ5CE - -
RS-stocknr. 254-6362
FabrikantnummerDZ5CE002
7,54 €
1 Box of 100
Box(es)
0.25mm² 1.2mm Plastic 1 Yellow 8.2mm Insulated 26AWG 13mm DZ5CE - -
RS-stocknr. 254-6491
FabrikantnummerAZ5CE007
8,83 €
1 Box of 200
Box(es)
0.75mm² 1.6mm Plastic 1 Blue 8.2mm Insulated 20AWG 13mm AZ5CE - -
RS-stocknr. 608-7429
FabrikantnummerDZ5CE100
0,144 €
Each (In a Bag of 100)
Aantal stuks
10mm² 4.5mm - 1 - 18mm Uninsulated 8AWG 18mm DZ5CE - -
RS-stocknr. 254-6485
FabrikantnummerAZ5CE005
0,047 €
Each (In a Box of 200)
Aantal stuks
0.5mm² 1.4mm Plastic 1 White 8.2mm Insulated 22AWG 13mm AZ5CE - -
RS-stocknr. 254-6479
FabrikantnummerDZ5CE062
11,23 €
1 Box of 100
Box(es)
6mm² 3.9mm Plastic 1 Green 11.5mm Insulated 10AWG 20mm DZ5CE - -
RS-stocknr. 254-6435
FabrikantnummerDZ5CE020
0,088 €
Each (In a Box of 100)
Aantal stuks
2mm² 2.3mm Plastic 1 Yellow 8.2mm Insulated 14AWG 14.5mm DZ5CE - -
RS-stocknr. 254-6558
FabrikantnummerAZ5DE015
8,30 €
1 Box of 100
Box(es)
2 x 1.5mm² 2.5mm Plastic 2 Black 8mm Insulated 2 x 16AWG 15mm AZ5DE - -
RS-stocknr. 608-7463
FabrikantnummerDZ5CE015
0,05 €
Each (In a Bag of 500)
Aantal stuks
1.5mm² 2mm Plastic 1 Black 8mm Insulated 16AWG 14mm DZ5CE - -
RS-stocknr. 254-6536
FabrikantnummerAZ5CE025
10,60 €
1 Box of 200
Box(es)
2.5mm² 2.7mm Plastic 1 Grey 8.2mm Insulated 14AWG 14.5mm AZ5CE - -
RS-stocknr. 254-6564
FabrikantnummerDZ5CA002
0,084 €
Each (In a Bag of 100)
Aantal stuks
0.25mm² 1.1mm Plastic 1 Yellow 8mm Insulated 26AWG 35mm DZ5CA - -
RS-stocknr. 608-7413
FabrikantnummerDZ5CE060
0,169 €
Each (In a Bag of 100)
Aantal stuks
6mm² 3.5mm - 1 - 10.5mm Uninsulated 10AWG 12mm DZ5CE - -
RS-stocknr. 254-6463
FabrikantnummerDZ5CE042
7,83 €
1 Box of 100
Box(es)
4mm² 3.3mm Plastic 1 Orange 9.8mm Insulated 12AWG 17.3mm DZ5CE - -
RS-stocknr. 608-7435
FabrikantnummerDZ5CE160
0,167 €
Each (In a Bag of 100)
Aantal stuks
16mm² 5.8mm - 1 - 18mm Uninsulated 6AWG 23.5mm DZ5CE - -