Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Coaxial Adapters

    A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly

    What does a Coaxial Adapter do?

    Coaxial adapters provide a convenient method of connecting RF equipment together.

    Applications

    • Laboratory
    • Test and measurement
    • Communications
    • Base stations
    • GPS
    • LAN
    • Antennas

    Types

    There are two main types of RF coaxial adapters;

    In series:

    A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

    Between series:

    A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

    **The most important attributes that must be considered are;**Gender

    • Male to Male
    • Female to Female
    • Male to Female

    Series (connector group)

    • SMA, BNC, TNC, N-type

    Body orientation:

    • Straight
    • Right angle
    • Tee
    • Angled
    • Vertical

    Impedance

    • 50 Ω
    • 75 Ω
    • 100 Ω
    • 500 Ω
    46 van 46
    Resultaten per pagina