Modular Battery Contacts

Modular battery contacts are interconnection devices that are used where a rechargeable battery pack is required. They are therefore used in a wide range of portable units such as mobile phones, laptop computers and in-field medical and test equipment.

How do modular battery contacts work?

Modular battery contacts have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use modular battery contacts?

Modular battery contacts are not just helpful for rechargeable battery applications. Because they can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal platings, such as gold-plated nickel contacts.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS-stocknr. 718-1446
Fabrikantnummer647845-4
FabrikantTE Connectivity
2,38 €
Each
Aantal stuks
- 2 Cable Mount Straight - - 50A 600 V ac/dc AMP Power Series 50 -
RS-stocknr. 165-0766
Fabrikantnummer120591-1
FabrikantTE Connectivity
1,049 €
Each (In a Tray of 1440)
Aantal stuks
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS-stocknr. 718-1443
Fabrikantnummer647845-3
FabrikantTE Connectivity
1,87 €
Each
Aantal stuks
- 2 Cable Mount Straight Copper Silver 50A 600 V ac/dc - -
RS-stocknr. 718-8472
Fabrikantnummer120591-1
FabrikantTE Connectivity
1,87 €
Each
Aantal stuks
Female 2 Through Hole Right Angle Phosphor Bronze Tin - 30 V ac - -
RS-stocknr. 164-7799
Fabrikantnummer5787446-1
FabrikantTE Connectivity
1,921 €
Each (In a Tray of 120)
Aantal stuks
- - - - - - - - - -
RS-stocknr. 864-0713
Fabrikantnummer5787446-1
FabrikantTE Connectivity
1,588 €
Each (In a Pack of 3600)
Aantal stuks
- 5 Through Hole Straight Brass - - - - -
RS-stocknr. 718-8466
Fabrikantnummer5787446-1
FabrikantTE Connectivity
2,55 €
Each
Aantal stuks
Male 5 Through Hole Straight Brass Tin Lead - 50 V dc - -