Industrial Power Connector Adapters

Industrial power connector adapters are a range of devices including inlets and socket outlets, EX plugs and surface mounting socket outlets. These adapters are designed to modify power connectors, making them conform to country specific connections like those found in New Zealand or Germany.

What are industrial power connector adapters made of?

Industrial power connector adapters are manufactured with robust nickel-plated brass pins. This guarantees long-lasting efficiency of the electrical contact. Connector adapters are typically made from plastic and thermoplastic materials. Industrial power connector adapters have different voltage and current ratings to choose from.

How do industrial power connector adapters work?

Industrial power connector adapters have a range of technical characteristics to suit a variety of applications. They have a safe-in auxiliary contact for plug-inserted control, a snap-on system to open and close plugs and connectors, plus an external cable stay with tulip clamping. They're easily installed and fixed with features including screw terminals, insulation perforating terminals, spring terminals and mantle terminals.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Adapter Type Colour Current Rating Voltage Rating IP Rating Input Plug Format Series Output Socket Format
RS-stocknr. 335-4085
Fabrikantnummer1816.1601.8
FabrikantKopp
27,23 €
Each
Aantal stuks
Rubber Coupling - Black 10 A, 16 A 250 V ac - - - -
RS-stocknr. 701-8897
Fabrikantnummer147503006
FabrikantKopp
17,87 €
Each
Aantal stuks
IEC 309 adapter - Black 16A 400 V ac IP44 - - -
RS-stocknr. 665-7753
Fabrikantnummer0 521 03
FabrikantLegrand
52,44 €
Each
Aantal stuks
IEC 309 Adapter 2P+E Plug to 1x2P+E Socket Purple 16A 230 V IP40 2P+E - 1 x 2P+E
RS-stocknr. 239-9009
Fabrikantnummer730101
FabrikantJo-El Electrical
19,84 €
Each
Aantal stuks
IEC 309 Adapter - Blue - 230 V - - - -
RS-stocknr. 749-1942
Fabrikantnummer2CMA168124R1000 - 416T6
FabrikantABB
135,44 €
Each
Aantal stuks
IEC 60309-1 Adapter, IEC 60309-2 Adapter 3PN+E Plug to 3x3PN+E Socket Red 16A 415 V IP44 3PN+E Easy & Safe 3 x 3PN+E
RS-stocknr. 506-9947
Fabrikantnummer0 521 00
FabrikantLegrand
36,76 €
Each
Aantal stuks
IEC 309 Adapter - Blue 16A 230 V IP40 - - 1 x 2P+E
RS-stocknr. 830-5568
Fabrikantnummer2CMA168121R1000 - 216T6
FabrikantABB
108,54 €
Each
Aantal stuks
Adapter 2P+E Plug to 3x2P+E Socket Blue 16A 200 → 250 V IP44 2P+E - 3 x 2P+E
RS-stocknr. 533-7492
FabrikantRS PRO
59,64 €
Each
Aantal stuks
IEC 309 Adapter 2P+E Plug to 3x2P+E Socket Blue 16A 240 V IP66 2P+E - 3 x 2P+E
RS-stocknr. 811-8348
FabrikantRS PRO
161,14 €
Each
Aantal stuks
Adaptor - Grey 16A 400 V IP44 3PN+E - 2x2P+E, 2x3P+E
RS-stocknr. 533-7509
FabrikantRS PRO
79,66 €
Each
Aantal stuks
IEC 309 Adapter 3P+E Plug to 3x3P+E Socket Red 16A 415 V IP66 3P+E - 3 x 3P+E
RS-stocknr. 533-7543
FabrikantRS PRO
29,47 €
Each
Aantal stuks
IEC 309 to UK 2P+E Plug to 1x2P+E Socket Blue 13A 250 V IP20 2P+E - 1 x 2P+E
RS-stocknr. 811-8165
FabrikantRS PRO
24,79 €
Each
Aantal stuks
IEC309 Adaptor 2P+E Plug to 1x2P+E Socket Blue 16A 250 V IP20 2P+E - 1x2P+E
RS-stocknr. 533-7515
FabrikantRS PRO
91,92 €
Each
Aantal stuks
IEC 309 Adapter 3PN+E Plug to 1x3P+E Socket, 3PN+E Plug to 2x2P+E Socket Red 16A 415 V IP66 3PN+E - 1 x 3P+E, 2 x 2P+E
RS-stocknr. 811-8152
FabrikantRS PRO
27,88 €
Each
Aantal stuks
IEC309 Adaptor 2P+E Plug to 1x2P+E Socket Blue 16A 250 V IP20 2P+E - 1x2P+E
RS-stocknr. 533-7486
FabrikantRS PRO
72,84 €
Each
Aantal stuks
IEC 309 Adapter - Red 16A 415 V IP66 3PN+E - 2 x 3P+N+E
RS-stocknr. 533-7537
FabrikantRS PRO
55,56 €
Each
Aantal stuks
IEC 309 Adapter 2P+E Plug to 3x2P+E Socket Yellow 16A 110 V IP66 2P+E - 3 x 2P+E
RS-stocknr. 811-8168
FabrikantRS PRO
25,16 €
Each
Aantal stuks
IEC309 Adaptor 2P+E Plug to 1x2P+E Socket Blue 16A 250 V IP20 2P+E - 1x2P+E
RS-stocknr. 811-8162
FabrikantRS PRO
38,30 €
Each
Aantal stuks
Adaptor 2P+E Plug to 1x2P+E Socket Blue 16A 250 V IP20 2P+E - 1x2P+E
RS-stocknr. 533-7391
FabrikantRS PRO
49,24 €
Each
Aantal stuks
IEC 309 Adapter 2P+E Plug to 2x2P+E Socket Yellow 16A 110 V IP66 2P+E - 2 x 2P+E
RS-stocknr. 811-8342
FabrikantRS PRO
153,18 €
Each
Aantal stuks
Adaptor - Grey 16A 230 V IP44 2P+E - 4x2P+E
Related Products
From Deutsch, the DT Series connector housings have ...
Description:
From Deutsch, the DT Series connector housings have rugged thermoplastic housing with integrated locking, and are field proven. The 3 pin connectors combine with size 16 DT Series contacts to provide 3-Wire CAN applications in controller area networks. The in ...
From RS PRO, this cable mounted DC barrel-type ...
Description:
From RS PRO, this cable mounted DC barrel-type power jack is a high-quality power connector solution. It features an outer threaded sleeve that screw mates to the chassis mount jack outer thread for a highly secure connection.The DC connector plug ...
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...