PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 113-8593
FabrikantnummerA-BL254-DG-G40D
FabrikantASSMANN WSW
1,269 €
Each (In a Tray of 80)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 674-2369
FabrikantnummerA-BL254-DG-G40D
FabrikantASSMANN WSW
1,72 €
Each (In a Pack of 5)
Aantal stuks
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 674-1536
FabrikantnummerAW 127-20/G-T
FabrikantASSMANN WSW
0,824 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS-stocknr. 113-5969
FabrikantnummerAW 127-20/Z-T
FabrikantASSMANN WSW
0,549 €
Each (In a Bag of 100)
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS-stocknr. 674-1530
FabrikantnummerAW 127-20/Z-T
FabrikantASSMANN WSW
0,512 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS-stocknr. 674-2365
FabrikantnummerA-BL254-DG-G20D
FabrikantASSMANN WSW
0,888 €
Each (In a Pack of 5)
Aantal stuks
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 113-8592
FabrikantnummerA-BL254-DG-G20D
FabrikantASSMANN WSW
0,642 €
Each (In a Tray of 160)
Aantal stuks
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS-stocknr. 674-1546
FabrikantnummerAW 127-20/Z-HP
FabrikantASSMANN WSW
1,642 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS-stocknr. 674-2306
FabrikantnummerAW 126-20/Z-T
FabrikantASSMANN WSW
1,88 €
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 126 - Bronze
RS-stocknr. 113-5972
FabrikantnummerAW 127-32/Z-T
FabrikantASSMANN WSW
0,863 €
Each (In a Bag of 100)
Aantal stuks
32 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS-stocknr. 674-1542
FabrikantnummerAW 127-32/Z-T
FabrikantASSMANN WSW
0,796 €
Each (In a Pack of 5)
Aantal stuks
32 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS-stocknr. 674-1050
FabrikantnummerA-57/36 FR/KL
FabrikantASSMANN WSW
1,90 €
Each
Aantal stuks
36 - 2.16 mm, 4.2mm - Through Hole Right Angle - - Solder 12A - A-57 - Copper
RS-stocknr. 674-1555
FabrikantnummerAW 127-32/Z-HP
FabrikantASSMANN WSW
1,85 €
Each (In a Pack of 5)
Aantal stuks
32 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AW 127 - Bronze
RS-stocknr. 674-1558
FabrikantnummerAWD 127/20/Z-T
FabrikantASSMANN WSW
0,424 €
Each (In a Pack of 5)
Aantal stuks
20 2 2.54mm Board to Board Through Hole Straight - - Solder 12A 100 V AWD - Brass, Phosphor Bronze
RS-stocknr. 113-5943
FabrikantnummerA-57/36 FR/KL
FabrikantASSMANN WSW
1,864 €
Each (In a Tray of 25)
Aantal stuks
36 - 2.16 mm, 4.2mm - Through Hole Right Angle - - Solder 12A - A-57 - Copper