PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 297 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 162-2058
Fabrikantnummer91601-306LF
FabrikantAmphenol ICC
0,629 €
Each (In a Tube of 38)
Aantal stuks
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS-stocknr. 673-7408
Fabrikantnummer91601-306LF
FabrikantAmphenol ICC
0,76 €
Each (In a Pack of 5)
Aantal stuks
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS-stocknr. 173-8755
Fabrikantnummer61082-041400LF
FabrikantAmphenol ICC
3,101 €
Each (In a Tube of 22)
Aantal stuks
40 2 0.8mm Board to Board Surface Mount Straight - - Solder 800mA 100 V Bergstak - Copper
RS-stocknr. 716-6867
Fabrikantnummer61082-041400LF
FabrikantAmphenol ICC
3,71 €
Each
Aantal stuks
40 2 0.8mm Board to Board Surface Mount Straight - - Solder 800mA 100 V Bergstak - Copper
RS-stocknr. 251-318
Fabrikantnummer87606-418LF
FabrikantAmphenol ICC
3,59 €
Each (In a Pack of 5)
Aantal stuks
36 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV Dubox - Bronze
RS-stocknr. 863-3361
Fabrikantnummer75915-308LF
FabrikantAmphenol ICC
0,842 €
Each (In a Pack of 25)
Aantal stuks
8 1 2.54mm Board to Board Through Hole Straight - - Solder 3A, 12 A 1 kV DUBOX - Bronze
RS-stocknr. 859-9325
Fabrikantnummer76342-307LF
FabrikantAmphenol ICC
1,395 €
Each (In a Pack of 10)
Aantal stuks
14 2 2.54mm Board to Board Through Hole Straight - - Solder 2A, 12 A - Dubox - Bronze
RS-stocknr. 121-7342
Fabrikantnummer87606-418LF
FabrikantAmphenol ICC
2,919 €
Each (In a Tube of 12)
Aantal stuks
36 2 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV Dubox - Bronze
RS-stocknr. 252-579
Fabrikantnummer75915-416LF
FabrikantAmphenol ICC
1,76 €
Each (In a Pack of 5)
Aantal stuks
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV Dubox - Bronze
RS-stocknr. 673-7559
Fabrikantnummer55510-116TRLF
FabrikantAmphenol ICC
0,682 €
Each (In a Pack of 5)
Aantal stuks
16 2 2mm Socket Strip Surface Mount Straight - - Solder - 200 V - - Bronze
RS-stocknr. 121-7421
Fabrikantnummer75915-416LF
FabrikantAmphenol ICC
1,544 €
Each (In a Tube of 14)
Aantal stuks
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 12A 1 kV Dubox - Bronze
RS-stocknr. 673-7395
Fabrikantnummer91601-303LF
FabrikantAmphenol ICC
0,232 €
Each (In a Pack of 5)
Aantal stuks
3 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS-stocknr. 170-8780
Fabrikantnummer55510-116TRLF
FabrikantAmphenol ICC
0,662 €
Each (On a Reel of 750)
Aantal stuks
16 2 2mm Socket Strip Surface Mount Straight - - Solder - 200 V - - Bronze
RS-stocknr. 173-8795
Fabrikantnummer91601-303LF
FabrikantAmphenol ICC
0,228 €
Each (In a Pack of 300)
Aantal stuks
3 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS-stocknr. 173-8782
Fabrikantnummer76342-310LF
FabrikantAmphenol ICC
1,292 €
Each (In a Tube of 23)
Aantal stuks
20 2 2.54mm Board to Board Through Hole Straight - - Solder 12A 1 kV 76342 - Bronze
RS-stocknr. 859-9435
Fabrikantnummer76342-309LF
FabrikantAmphenol ICC
1,631 €
Each (In a Pack of 10)
Aantal stuks
18 2 2.54mm Board to Board Through Hole Straight - - Solder 3A, 12 A - - - Bronze
RS-stocknr. 673-7402
Fabrikantnummer91601-308LF
FabrikantAmphenol ICC
1,092 €
Each (In a Pack of 5)
Aantal stuks
8 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV - - Bronze
RS-stocknr. 771-0161
Fabrikantnummer76342-310LF
FabrikantAmphenol ICC
1,49 €
Each
Aantal stuks
20 2 2.54mm Board to Board Through Hole Straight - - Solder 12A 1 kV 76342 - Bronze
RS-stocknr. 859-9965
Fabrikantnummer66951-020LF
FabrikantAmphenol ICC
4,44 €
Each
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Solder 3A, 12 A - - - Brass
RS-stocknr. 859-9738
Fabrikantnummer66953-007LF
FabrikantAmphenol ICC
2,813 €
Each (In a Pack of 10)
Aantal stuks
14 2 2.54mm Board to Board Through Hole Straight - - Solder 3A, 12 A - - - Copper