PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 231 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 690-8925
FabrikantnummerMX34012NF1
FabrikantJAE
1,42 €
Each
Aantal stuks
MX34 2.2mm 12 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 632-3949
FabrikantnummerIL-AG5-16P-D3L2-A
FabrikantJAE
1,88 €
Each (In a Pack of 5)
Aantal stuks
IL-AG5 2.5mm 16 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 437-039
FabrikantnummerTX25-100P-LT-H1E
FabrikantJAE
2,286 €
Each (In a Pack of 5)
Aantal stuks
TX25 1.27mm 100 2 Right Angle - - Shrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 632-3854
FabrikantnummerIL-AG5-16P-D3T2A
FabrikantJAE
2,634 €
Each (In a Pack of 5)
Aantal stuks
IL-AG5 2.5mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-8922
FabrikantnummerMX34016NF1
FabrikantJAE
1,52 €
Each
Aantal stuks
MX34 2.2mm 16 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-9773
FabrikantnummerIL-AG5-16P-D3T2A
FabrikantJAE
0,74 €
Each
Aantal stuks
IL-AG5 2.5mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-9758
FabrikantnummerIL-AG5-6P-S3L2
FabrikantJAE
1,52 €
Each
Aantal stuks
IL-AG5 2.5mm 6 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 437-257
FabrikantnummerIL-WX-16PB-HF-HD-S-BE
FabrikantJAE
1,496 €
Each (In a Pack of 10)
Aantal stuks
IL-WX 0.8mm 16 2 Right Angle - - Shrouded Board to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 690-8916
FabrikantnummerMX34028NF2
FabrikantJAE
2,16 €
Each
Aantal stuks
MX34 2.2mm 28 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-9802
FabrikantnummerIL-AG5-5PK-S3T2-LB
FabrikantJAE
0,64 €
Each
Aantal stuks
IL-AG5 2.5mm 5 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 690-8903
FabrikantnummerMX34036NF2
FabrikantJAE
2,40 €
Each
Aantal stuks
MX34 2.2mm 36 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-8950
FabrikantnummerMX34024UF1
FabrikantJAE
2,01 €
Each
Aantal stuks
MX34 2.2mm 24 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 632-3797
FabrikantnummerIL-AG5-4P-S3T2
FabrikantJAE
2,296 €
Each (In a Pack of 5)
Aantal stuks
IL-AG5 2.5mm 4 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-9767
FabrikantnummerIL-AG5-7P-S3L2
FabrikantJAE
1,24 €
Each
Aantal stuks
IL-AG5 2.5mm 7 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-8913
FabrikantnummerMX34020NF1
FabrikantJAE
1,52 €
Each
Aantal stuks
MX34 2.2mm 20 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 632-3955
FabrikantnummerIL-AG5-18P-D3L2
FabrikantJAE
2,39 €
Each (In a Pack of 5)
Aantal stuks
IL-AG5 2.5mm 18 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 690-9786
FabrikantnummerIL-AG5-30PK-D3L2-LB
FabrikantJAE
2,74 €
Each
Aantal stuks
IL-AG5 2.5mm 30 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 183-1040
FabrikantnummerTX24-80R-6ST-N1E
FabrikantJAE
1,869 €
Each (In a Tray of 30)
Aantal stuks
TX24 1.27mm 80 2 Straight - - Shrouded Board to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 525-0957
FabrikantnummerPS-20PE-D4LT2-M1E
FabrikantJAE
5,29 €
Each
Aantal stuks
PS 2.54mm 20 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 183-0978
FabrikantnummerWR-60S-VFH30-N1
FabrikantJAE
5,433 €
Each (In a Tray of 50)
Aantal stuks
WR 0.5mm 60 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Copper Alloy