PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 772 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 832-3531
FabrikantnummerT821110A1R100CEU
FabrikantAmphenol ICC
0,70 €
Each
Aantal stuks
T821 2.54mm 10 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 162-0569
FabrikantnummerT821110A1R100CEU
FabrikantAmphenol ICC
0,255 €
Each (In a Bag of 100)
Aantal stuks
T821 2.54mm 10 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-8770
Fabrikantnummer77311-101-16LF
FabrikantAmphenol ICC
0,474 €
Each (In a Bag of 200)
Aantal stuks
BergStik 2.54mm 16 1 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 832-3528
FabrikantnummerT821110A1S100CEU
FabrikantAmphenol ICC
0,38 €
Each
Aantal stuks
T821 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 673-7499
Fabrikantnummer77311-101-16LF
FabrikantAmphenol ICC
0,76 €
Each (In a Pack of 5)
Aantal stuks
BergStik 2.54mm 16 1 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 170-8735
Fabrikantnummer76384-303LF
FabrikantAmphenol ICC
0,34 €
Each (In a Bag of 500)
Aantal stuks
DUBOX 2.54mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 252-513
Fabrikantnummer76384-303LF
FabrikantAmphenol ICC
0,50 €
Each (In a Pack of 10)
Aantal stuks
DUBOX 2.54mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 832-3503
FabrikantnummerT821126A1S100CEU
FabrikantAmphenol ICC
0,58 €
Each
Aantal stuks
T821 2.54mm 26 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 673-7597
Fabrikantnummer75869-103LF
FabrikantAmphenol ICC
1,35 €
Each (In a Pack of 5)
Aantal stuks
Quickie 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 162-2035
Fabrikantnummer71600-116LF
FabrikantAmphenol ICC
1,059 €
Each (In a Tube of 23)
Aantal stuks
Quickie 2.54mm 16 2 Straight - - Shrouded - Cable Mount - - IDC Phosphor Bronze
RS-stocknr. 162-0574
FabrikantnummerT821106A1R100CEU
FabrikantAmphenol ICC
0,329 €
Each (In a Bag of 100)
Aantal stuks
T821 2.54mm 6 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-8869
Fabrikantnummer20021121-00020C4LF
FabrikantAmphenol ICC
0,801 €
Each (On a Reel of 600)
Aantal stuks
Minitek127 1.27mm 20 2 Straight - - Unshrouded Board to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 170-8788
Fabrikantnummer75869-103LF
FabrikantAmphenol ICC
1,14 €
Each (In a Tube of 21)
Aantal stuks
Quickie 2.54mm 16 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 832-3705
FabrikantnummerT821106A1R100CEU
FabrikantAmphenol ICC
0,49 €
Each
Aantal stuks
T821 2.54mm 6 2 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 794-4607
Fabrikantnummer20021121-00020C4LF
FabrikantAmphenol ICC
1,36 €
Each (In a Pack of 5)
Aantal stuks
Minitek127 1.27mm 20 2 Straight - - Unshrouded Board to Board Surface Mount - - Solder Copper Alloy
RS-stocknr. 885-6182
Fabrikantnummer71600-116LF
FabrikantAmphenol ICC
1,378 €
Each (In a Pack of 5)
Aantal stuks
Quickie 2.54mm 16 2 Straight - - Shrouded - Cable Mount - - IDC Phosphor Bronze
RS-stocknr. 162-2026
Fabrikantnummer75869-101LF
FabrikantAmphenol ICC
0,512 €
Each (In a Tube of 29)
Aantal stuks
Quickie 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 673-7590
Fabrikantnummer75869-101LF
FabrikantAmphenol ICC
0,592 €
Each (In a Pack of 5)
Aantal stuks
Quickie 2.54mm 10 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 170-2734
FabrikantnummerT816120A1S101CEU
FabrikantAmphenol ICC
0,614 €
Each (In a Bag of 1000)
Aantal stuks
T816 2.54mm 20 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Brass
RS-stocknr. 170-8723
Fabrikantnummer76384-305LF
FabrikantAmphenol ICC
0,39 €
Each (In a Bag of 500)
Aantal stuks
DUBOX 2.54mm 5 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Phosphor Bronze