IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

81 - 100 van 1962 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 471-244
FabrikantRS PRO
2,45 €
Each
Aantal stuks
40 - Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS-stocknr. 674-1104
FabrikantnummerAWP 20-7240-T
FabrikantASSMANN WSW
0,512 €
Each (In a Pack of 5)
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS-stocknr. 832-3512
FabrikantnummerT812114A101CEU
FabrikantAmphenol ICC
0,55 €
Each
Aantal stuks
14 2 Female 2.54mm Cable Mount Straight IDC 3A Gold T812 -40.0°C 105.0°C 250.0 V ac Beryllium Copper
RS-stocknr. 625-7325
FabrikantRS PRO
2,48 €
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 121-6813
Fabrikantnummer61204023021
FabrikantWurth Elektronik
1,049 €
Each (In a Tray of 30)
Aantal stuks
40 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS-stocknr. 136-1830
Fabrikantnummer3-640441-3
FabrikantTE Connectivity
0,119 €
Each (In a Box of 500)
Aantal stuks
3 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS-stocknr. 182-2948
Fabrikantnummer71600-106LF
FabrikantAmphenol ICC
0,354 €
Each (In a Tube of 1728)
Aantal stuks
6 2 Female 2.54mm Cable Mount - IDC 1A Gold Quickie -65.0°C 105.0°C 1.0 kV ac Phosphor Bronze
RS-stocknr. 782-9713
Fabrikantnummer5-102398-4
FabrikantTE Connectivity
3,75 €
Each
Aantal stuks
12 2 Female 2.54mm Cable Mount Straight IDC 3A Gold over Nickel, Tin over Nickel AMPMODU MT -65°C +105°C 600 V ac Copper
RS-stocknr. 189-9520
Fabrikantnummer661010151922
FabrikantStelvio Kontek
0,82 €
Each (In a Pack of 5)
Aantal stuks
10 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 543-7722
Fabrikantnummer3-640441-3
FabrikantTE Connectivity
0,226 €
Each (In a Pack of 10)
Aantal stuks
3 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 - - 250 V ac Copper
RS-stocknr. 859-9551
Fabrikantnummer20021444-00010T1LF
FabrikantAmphenol ICC
2,115 €
Each (In a Pack of 25)
Aantal stuks
10 2 Female 1.27mm Cable Mount Straight Crimp 1A Gold over Nickel Minitek -40.0°C 105.0°C 125.0 V ac Beryllium Copper
RS-stocknr. 164-0064
Fabrikantnummer5-215882-0
FabrikantTE Connectivity
2,97 €
Each (In a Tray of 28)
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH - - - Phosphor Bronze
RS-stocknr. 681-1370
Fabrikantnummer1-215911-4
FabrikantTE Connectivity
1,224 €
Each (In a Pack of 5)
Aantal stuks
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH - - - Phosphor Bronze
RS-stocknr. 192-7350
Fabrikantnummer3473-6610
Fabrikant3M
2,43 €
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Copper
RS-stocknr. 323-7946
Fabrikantnummer89140-0101HA
Fabrikant3M
2,41 €
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS-stocknr. 163-3495
Fabrikantnummer4782836106470
FabrikantStelvio Kontek
0,861 €
Each (In a Tube of 36)
Aantal stuks
6 1 Female 2.54mm Cable Mount Right Angle IDC 3A Gold over Nickel Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 189-9491
Fabrikantnummer661007151922
FabrikantStelvio Kontek
1,40 €
Each (In a Pack of 5)
Aantal stuks
7 1 Female 2.54mm Cable Mount Right Angle IDC 3A Tin Autocom -55°C +125°C 500 V ac Phosphor Bronze
RS-stocknr. 447-5997
Fabrikantnummer90814-0006
FabrikantMolex
0,61 €
Each (In a Pack of 5)
Aantal stuks
6 1 Male 1.27mm Surface Mount Straight SMT 1.2A Tin over Nickel Picoflex -40°C +105°C 250 V ac/dc Brass
RS-stocknr. 192-7366
Fabrikantnummer3385-6614
Fabrikant3M
2,85 €
Each
Aantal stuks
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS-stocknr. 535-5412
Fabrikantnummer4-640426-2
FabrikantTE Connectivity
1,218 €
Each (In a Pack of 5)
Aantal stuks
12 1 Female 3.96mm Cable Mount Right Angle IDC 7A Tin over Nickel MTA-156 -55°C +105°C 600 V ac Copper Alloy