Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 731-9027
FabrikantnummerM23S05K351
FabrikantJAE
0,092 €
Each (In a Pack of 100)
Aantal stuks
Female MX23A Connector Housing MX23A 0.5mm² 1.25mm² Crimp Tin 22AWG Copper Alloy 16AWG - - -40°C +85 °C
RS-stocknr. 731-9086
FabrikantnummerM44S05K4F1
FabrikantJAE
0,18 €
Each (In a Pack of 100)
Aantal stuks
Female MX44 Connector Housing MX44 0.3mm² 0.5mm² Crimp Tin 22AWG Copper Alloy 20AWG - - -40°C +85 °C
RS-stocknr. 690-9316
FabrikantnummerFI-C3-A1-15000
FabrikantJAE
0,056 €
Each (In a Pack of 100)
Aantal stuks
Female FI-S Connector Housing FI - 0.08mm² Crimp Gold 32AWG Phosphor Bronze 28AWG - 40mΩ -40°C +80°C
RS-stocknr. 690-9322
FabrikantnummerFI-RC3-1B-1E-15000
FabrikantJAE
0,135 €
Each (In a Pack of 100)
Aantal stuks
Male FI-R Connector Housing FI-R - 0.05mm² Crimp Gold 36AWG Phosphor Bronze 30AWG - 40mΩ -40°C +80°C
RS-stocknr. 690-9896
FabrikantnummerIL-AG5-PC1-5000
FabrikantJAE
0,098 €
Each (In a Pack of 50)
Aantal stuks
Male IL-AG5 Connector Housing IL-AG5 0.3mm² 0.85mm² Crimp Tin 22AWG Copper Alloy 18AWG - 10mΩ -40°C +85°C
RS-stocknr. 690-9893
FabrikantnummerM34S75C4F2
FabrikantJAE
0,052 €
Each (In a Pack of 50)
Aantal stuks
Female MX34 Connector Housing MX34 0.5mm² 0.75mm² Crimp Tin - - - - 5mΩ -40°C +85°C
RS-stocknr. 690-9899
FabrikantnummerM34S75C4F1
FabrikantJAE
0,042 €
Each (In a Pack of 50)
Aantal stuks
Female MX34 Connector Housing MX34 0.2mm² 0.35mm² Crimp Tin 24AWG - 22AWG - 5mΩ -40°C +85°C
RS-stocknr. 525-1512
FabrikantnummerPS-SR50M2
FabrikantJAE
0,61 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-6542
FabrikantnummerPS-SRN26
FabrikantJAE
0,67 €
Each
Aantal stuks
- PS Series SEN, PS-26SEN-D4P1-1 - - - - - - - - - - - -
RS-stocknr. 175-6618
FabrikantnummerIL-G-C2-SC-10000
FabrikantJAE
0,034 €
Each (On a Reel of 10000)
Aantal stuks
Female IL-G-*S-S3C2-SA Connectors - - - Crimp Tin 28AWG Phosphor Bronze 22AWG IL-G - -40°C +85°C
RS-stocknr. 663-3625
FabrikantnummerMX19P10K451
FabrikantJAE
0,09 €
Each (In a Pack of 100)
Aantal stuks
Male MX19 Connector Housing MX19 - - Crimp Tin 22AWG Copper Alloy 20AWG - 10mΩ -40°C +85°C
RS-stocknr. 175-6458
FabrikantnummerIL-C2-1-0001
FabrikantJAE
0,203 €
Each (In a Pack of 100)
Aantal stuks
- - - - - Crimp - - - - - - - -
RS-stocknr. 663-3634
FabrikantnummerMX19S10K451
FabrikantJAE
0,087 €
Each (In a Pack of 100)
Aantal stuks
Female MX19 Connector Housing MX19 - - Crimp Tin 22AWG Copper Alloy 20AWG - 10mΩ -40°C +85°C
RS-stocknr. 183-1104
FabrikantnummerES10S001JF1R4500
FabrikantJAE
0,121 €
Each (On a Reel of 4500)
Aantal stuks
Female - ES10 - 0.2mm² SMT Tin 26AWG Copper Alloy 24AWG - 30mΩ -40°C +105°C
RS-stocknr. 175-6543
FabrikantnummerPS-SRN40
FabrikantJAE
1,25 €
Each
Aantal stuks
- PS Series SEN, PS-40SEN-D4P1-1 - - - - - - - - - - - -
RS-stocknr. 183-1431
FabrikantnummerES10S001JF1R4500
FabrikantJAE
0,292 €
Each (In a Pack of 50)
Aantal stuks
Female - ES10 - 0.2mm² SMT Tin 26AWG Copper Alloy 24AWG - 30mΩ -40°C +105°C
RS-stocknr. 175-6619
FabrikantnummerIL-G-C2-SC-10000
FabrikantJAE
0,053 €
Each (In a Pack of 250)
Aantal stuks
Female IL-G-*S-S3C2-SA Connectors - - - Crimp Tin 28AWG Phosphor Bronze 22AWG IL-G - -40°C +85°C
RS-stocknr. 525-1433
FabrikantnummerPS-SR10M2
FabrikantJAE
0,61 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 175-6457
FabrikantnummerIL-C2-0001
FabrikantJAE
0,145 €
Each (In a Pack of 100)
Aantal stuks
- - - - - Crimp - - - - - - - -
RS-stocknr. 690-9329
FabrikantnummerFI-RC3-1A-1E-15000
FabrikantJAE
0,135 €
Each (In a Pack of 100)
Aantal stuks
Male FI-R Connector Housing FI-R - 0.05mm² Crimp Gold 36AWG Phosphor Bronze 30AWG - 40mΩ -40°C +80°C