Travel Adapters

A travel adapter has become an essential for using electronic devices when you travel. If the voltage or plug type differs from those within your country then you will need an adapter. Power outlets have different shapes in different parts of the world, so you will need an adapter to convert the shape of your home plug types to the shape of the outlets in the region of the world you're travelling to. There are many types of plugs used across the world. For example a European plug will typically be a Type C, whereas a US plug type will be a Type A. However in Asia you can find that there is a mix of plug types being used. North AmericaThe voltage of North America is 120 volts, with most electrical goods operating at around 110 volts. The plug type is two prongs with a third optional round pin. Brazil, Mexico, Japan, some part of Egypt, Thailand and Peru also use this type of power adaptersUK and IrelandThe voltage for UK and Ireland is 230 volts with most electrical goods operating at between 220 - 240 volts. The United Kingdom and Ireland outlets require a unique 3 flat rectangular pronged plug type. EuropeUsing the same voltage as the UK and Ireland of 230 volts with most electrical goods operating at between 220 - 240 volts. The difference though is Europe operates on a 2 round prong outlet.Argentina, Morocco, Thailand, China and Egypt also use the European 2 prong power outlet. Types of Travel AdaptersSingle Regional AdaptersThese adapters offer a single adaptation from your electronic device, to you destinations electric output. So for example this could be a UK three prong plug to a European 2 Pin plug.Multi Regional AdaptersThese adapters offer multiple plug type options with multiple output options for travelling to different regions. So for example an adapter could have up too three types of plugs as the source and then have up to three types of plugs for the outlet. FAQs:Is this travel adapter grounded or non-grounded? Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances. No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure device from electrical surges.

...
Lees meer Lees minder

Filters

61 - 70 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Converter Type Country Country 1 Country 2 Connector Type Type 1 Connector Type 2 Connector Current Rating Socket Type Indoor or Outdoor Use Colour
RS-stocknr. 126-8179
FabrikantnummerSKR-0073RS
FabrikantSKROSS
26,65 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 768-2886
FabrikantRS PRO
20,29 €
Each
Aantal stuks
Travel Adapter - Australia, China, Europe, Switzerland, UK, US Europe, Italy - - - 16A - - -
RS-stocknr. 481-389
FabrikantRS PRO
4,68 €
Each
Aantal stuks
2 Way Adapter - Europe Europe - - - 16A - - -
RS-stocknr. 701-8972
Fabrikantnummer470122017
FabrikantKopp
25,82 €
Each
Aantal stuks
Adapter Germany - - Earthed Adapter - - 1.25A - - -
RS-stocknr. 331-0906
Fabrikantnummer696 PPK
FabrikantMK Electric
6,30 €
Each
Aantal stuks
2 Way Adapter UK UK UK Type G - British 3-pin to Type G - British 3-pin Type G - British 3-pin Type G - British 3-pin 13A - - -
RS-stocknr. 768-5447
Fabrikantnummer1507470
Fabrikantbrennenstuhl
36,54 €
Each
Aantal stuks
Adapter - Europe Europe - - - 16A - - -
RS-stocknr. 145-8306
Fabrikantnummer0 505 08
FabrikantLegrand
4,82 €
Each
Aantal stuks
3 Way Adapter France - - Socket Adapter Socket Adapter Socket Adapter 6A - - -
RS-stocknr. 481-351
FabrikantRS PRO
8,14 €
Each
Aantal stuks
3 Way Adapter - Europe Europe - - - 6 A, 16 A - - -
RS-stocknr. 145-8320
Fabrikantnummer0 504 70
FabrikantLegrand
28,45 €
Each
Aantal stuks
- - - - - - - 16A Type C - Europe Outdoor Black
RS-stocknr. 171-9716
FabrikantnummerSKR-0080
FabrikantSKROSS
41,35 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
The Mean Well GEM series of plug-in power ...
Description:
The Mean Well GEM series of plug-in power supplies are highly reliable wall-mounted single output green medical adapters. Housed in a flame retardant 94V-0 plastic case, these plug-in power supplies effectively protect users from electrical hazards. The GEM series has ...
PSA-F series of plug in power adapters with ...
Description:
PSA-F series of plug in power adapters with ErP level VI efficiency level compliance. These plug-in power adapters are very thin and they feature a foldable American 2 pin plug and a USB type A socket. Three interchangeable plug head ...
From DISCERA, the Timeflash chip programming adaptor is ...
Description:
From DISCERA, the Timeflash chip programming adaptor is a simple Windows-based USB kit that allows you to custom program and verify any DSC8XXX programmable oscillator for any frequency with up to four decimal point resolution. CMOS, LVPECL, LVDS, and HCSL ...
Allows 2 pieces of equipment to be powered ...
Description:
Allows 2 pieces of equipment to be powered from a single sourceHelps eradicate the age old problem of not having enough mains socket outletsA single inlet plug powers two shuttered socket outletsRating is 10A @ 250V a.c.