Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
Lees meer Lees minder

Filters

1 - 20 van 191 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS-stocknr. 464-6206
Fabrikantnummer3
FabrikantMENNEKES
6,60 €
Each
Aantal stuks
16.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 530-6101
Fabrikantnummer34
FabrikantMENNEKES
21,82 €
Each
Aantal stuks
32.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screwless StarTOP 2.5 → 6mm² +55°C
RS-stocknr. 464-6290
Fabrikantnummer5
FabrikantMENNEKES
11,21 €
Each
Aantal stuks
16.0A Socket 5P 400 V - Cable Mount IP44 Red Female Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 464-6183
Fabrikantnummer248
FabrikantMENNEKES
8,56 €
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP44 Blue Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 371-5569
Fabrikantnummer33
FabrikantMENNEKES
10,50 €
Each
Aantal stuks
16.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screwless - 1 → 2.5mm² +55°C
RS-stocknr. 464-6262
Fabrikantnummer510
FabrikantMENNEKES
8,04 €
Each
Aantal stuks
16.0A Socket 3P 230.0 V - Cable Mount IP44 Blue Female Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 464-6228
Fabrikantnummer260
FabrikantMENNEKES
39,72 €
Each
Aantal stuks
32.0A Plug 3P 230.0 V - Cable Mount IP44 Blue Male Straight Screw Terminal AM-TOP 2.5 → 6mm² +55°C
RS-stocknr. 679-6895
Fabrikantnummer3325RS
FabrikantMENNEKES
59,98 €
Each
Aantal stuks
63.0A Plug 5P 400 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS-stocknr. 530-5760
Fabrikantnummer148A
FabrikantMENNEKES
10,67 €
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP44 Blue Male Straight Screw Terminal ProTOP 1 → 2.5mm² +55°C
RS-stocknr. 492-5846
Fabrikantnummer278
FabrikantMENNEKES
49,83 €
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP67 Blue Male Straight Screw Terminal AM-TOP 1 → 2.5mm² +55°C
RS-stocknr. 679-6902
Fabrikantnummer3308RS
FabrikantMENNEKES
89,85 €
Each
Aantal stuks
63.0A Plug 4P 400 V - Cable Mount IP67 Red Male Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS-stocknr. 467-8433
Fabrikantnummer319
FabrikantMENNEKES
56,87 €
Each
Aantal stuks
16.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal - 1 → 2.5mm² +55°C
RS-stocknr. 315-3236
Fabrikantnummer847
FabrikantMENNEKES
53,35 €
Each
Aantal stuks
16.0A Socket 3P 230.0 V - Wall Mount IP44 Blue Male Right Angle Screw Terminal PowerTOP 2.5mm² +55°C
RS-stocknr. 530-6117
Fabrikantnummer36
FabrikantMENNEKES
25,25 €
Each
Aantal stuks
32.0A Socket 5P 400 V - Cable Mount IP44 Red Female Straight Screwless StarTOP 2.5 → 6mm² +55°C
RS-stocknr. 464-6240
Fabrikantnummer4
FabrikantMENNEKES
24,21 €
Each
Aantal stuks
32.0A Plug 5P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal AM-TOP 2.5 → 6mm² +55°C
RS-stocknr. 530-5776
Fabrikantnummer152A
FabrikantMENNEKES
28,78 €
Each
Aantal stuks
16.0A Plug 4P 400 V - Cable Mount IP44 Red Male Straight Screw Terminal ProTOP 1 → 2.5mm² +55°C
RS-stocknr. 236-0247
Fabrikantnummer3954
FabrikantMENNEKES
46,05 €
Each
Aantal stuks
16.0A Socket 3P 230.0 V - Cable Mount IP44 Blue Female Straight Screw Terminal PowerTOP 1 → 2.5mm² +55°C
RS-stocknr. 679-6899
Fabrikantnummer3425
FabrikantMENNEKES
73,90 €
Each
Aantal stuks
63.0A Socket 5P 400 V - Cable Mount IP67 Red Female Straight Screw Terminal PowerTOP Plus 6 → 16mm² +40°C
RS-stocknr. 236-0180
Fabrikantnummer3796
FabrikantMENNEKES
38,90 €
Each
Aantal stuks
16.0A Plug 3P 230.0 V - Cable Mount IP67 Blue Male Straight Screw Terminal PowerTOP 1 → 2.5mm² +55°C
RS-stocknr. 111-5539
Fabrikantnummer9351RS
FabrikantMENNEKES
69,74 €
Each
Aantal stuks
32.0A Socket 3P 230.0 V - Wall Mount IP67 Blue Female 25 ° Screw Terminal - 2.5 → 6mm² +55°C