Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS-stocknr. 134-0423
FabrikantnummerSISRW325V
FabrikantEuropa
288,14 €
Each
Aantal stuks
Socket 3P+N+E Yes Grey IP44, IP65 400 V 32A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm
RS-stocknr. 134-0421
FabrikantnummerSISRW323P
FabrikantEuropa
273,74 €
Each
Aantal stuks
Socket 2P+E Yes Grey IP44, IP65 230 V 32A Straight - 105 x 107 x 335mm 6h Thermoplastic 335mm 105mm