IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Lees meer Lees minder

Filters

781 - 800 van 984 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS-stocknr. 782-8606
Fabrikantnummer6EDL1SCM
FabrikantTE Connectivity
36,40 €
Each
Aantal stuks
Male - 1 - 2 Pole Spade 6A 250 V ac Snap-In 50/60Hz C14 - - -
RS-stocknr. 186-3803
Fabrikantnummer10CS1
FabrikantTE Connectivity
6,54 €
Each
Aantal stuks
Male Corcom C - - - - 10A 120 V ac, 250 V ac Snap-In 50/60Hz C14 -10 °C → +40 °C - 28.94mm
RS-stocknr. 479-302
Fabrikantnummer5120.1006.0
FabrikantSchurter
5,64 €
Each
Aantal stuks
Male - None - None - 10A 250 V ac Panel Mount - C14 - 48.6mm 54.5mm
RS-stocknr. 456-0972
FabrikantnummerFN285-2-06
FabrikantSchaffner
33,88 €
Each
Aantal stuks
Male - 1 5 x 20mm 2 Pole Faston 2A 250 V ac Snap-In 50 → 400Hz C14 -25 °C → + 85 °C 32mm 65.3mm
RS-stocknr. 769-9654
FabrikantnummerFN9280B-1-06
FabrikantSchaffner
23,83 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole Solder, Spade 1A 250 V ac Panel Mount 50 → 400Hz C14 - 36.7mm 54.9mm
RS-stocknr. 870-1906
Fabrikantnummer5500.2116
FabrikantSchurter
6,476 €
Each (In a Pack of 50)
Aantal stuks
Male - None - None PCB Pin 600mA 250 V ac PCB Mount 50 (IEC) Hz, 60 (UL / CSA) Hz - - 25mm 25mm
RS-stocknr. 795-4834
Fabrikantnummer4301.7005
FabrikantSchurter
27,76 €
Each
Aantal stuks
Male - 1, 2 5 x 20mm None Quick Connect 4A 125 V ac, 250 V ac Screw 50 Hz, 60 Hz C14 - - 51mm
RS-stocknr. 878-4579
Fabrikantnummer5500.2054
FabrikantSchurter
35,133 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - 4A - Screw Mount - - - - -
RS-stocknr. 209-014
FabrikantnummerDD22.2121.1111
FabrikantSchurter
25,96 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole Solder 2A 250 V ac Through Hole - C14 - 66.3mm 60.9mm
RS-stocknr. 870-1944
Fabrikantnummer5500.2129
FabrikantSchurter
6,794 €
Each (In a Pack of 70)
Aantal stuks
Male - None - None PCB Pin 800mA 250 V ac PCB Mount 50 (IEC) Hz, 60 (UL / CSA) Hz - - 24mm 45mm
RS-stocknr. 870-1887
Fabrikantnummer5500.2111
FabrikantSchurter
29,294 €
Each (In a Pack of 10)
Aantal stuks
Male - None - None PCB Pin 2A 250 V ac PCB Mount 50 (IEC) Hz, 60 (UL / CSA) Hz - - 34.5mm 70mm
RS-stocknr. 882-6910
FabrikantnummerFN388-2-22
FabrikantSchaffner
22,344 €
Each (In a Pack of 40)
Aantal stuks
Male - 2 6.3 x 32mm 2 Pole Solder 2A 250 V ac Flange Mount 50 → 400Hz C14 - 50mm 56.5mm
RS-stocknr. 782-8426
Fabrikantnummer10EC1
FabrikantTE Connectivity
19,17 €
Each
Aantal stuks
Male - None - None Spade 10A 250 V ac Flange Mount 50/60Hz C14 - 66.5mm 50.3mm
RS-stocknr. 188-9505
Fabrikantnummer3-103-779
FabrikantSchurter
25,12 €
Each
Aantal stuks
- DD14 - - - - 8A 250 V ac Screw Mount - - - - -
RS-stocknr. 180-7624
FabrikantnummerFN9255EB-10-06
FabrikantSchaffner
11,04 €
Each (In a Box of 60)
Aantal stuks
Male - - - 2 Pole Faston 10A 250 V ac Front Mount 400Hz C14 -25 → +85 °C 48mm 96mm
RS-stocknr. 170-5084
FabrikantnummerFN388-4/21
FabrikantSchaffner
20,538 €
Each (In a Box of 40)
Aantal stuks
Male - - - - Solder 4A 250 V ac Panel Mount 50 → 400Hz IEC/EN 60939 - 50mm 56.5mm
RS-stocknr. 146-3418
FabrikantnummerB84771M3008A000
FabrikantEPCOS
3,44 €
Each
Aantal stuks
Male - - - - Tab 8A 250 V ac/dc Snap-In 50 → 60Hz C14 +50 °C 31mm 44.5mm
RS-stocknr. 188-9509
Fabrikantnummer3-104-203
FabrikantSchurter
27,12 €
Each
Aantal stuks
- DD14 - - - - 2A 250 V ac Screw Mount - - - - -
RS-stocknr. 146-3410
FabrikantnummerB84771A3006A000
FabrikantEPCOS
7,51 €
Each
Aantal stuks
Male - - - - Tab 6A 250 V ac/dc Snap-In 50 → 60Hz C14 +50 °C 31mm 44.5mm
RS-stocknr. 882-1458
FabrikantnummerFN7611-16-M4
FabrikantSchaffner
141,439 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - 16A - Bulkhead 50 Hz, 60 Hz - -40 → 100 °C - 25mm