IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS-stocknr. 214-6164
FabrikantnummerBZV01/A0620/11
FabrikantBulgin
28,32 €
Each
Aantal stuks
Male - 1 5 x 20mm 1 Pole - 6A 250 V ac Snap-In - C14 - 72.3mm 63.8mm
RS-stocknr. 214-6209
FabrikantnummerBZV03/A0620/09
FabrikantBulgin
39,17 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole - 10A 250 V ac Snap-In - C14 - 78.7mm 66.6mm
RS-stocknr. 214-6114
FabrikantnummerBZM27/A0620/59B
FabrikantBulgin
20,36 €
Each
Aantal stuks
Male - None - 2 Pole - 6A 250 V ac Snap-In - C14 - 57.5mm 66.7mm
RS-stocknr. 842-0073
FabrikantnummerPX0675/28
FabrikantBulgin
0,803 €
Each (In a Pack of 100)
Aantal stuks
Female - None - None Solder 15A 250 V ac Flange Mount - EN60 320-2-2 - 49.6mm 33.1mm
RS-stocknr. 214-6142
FabrikantnummerBZV01/A0620/01
FabrikantBulgin
22,43 €
Each
Aantal stuks
Male - - - - - 10A 250 V ac Snap-In - C14 - 58.9mm -
RS-stocknr. 214-6170
FabrikantnummerBZV03/A0620/05
FabrikantBulgin
25,56 €
Each
Aantal stuks
Male - - - - - 10A 250 V ac Snap-In - C14 - 78.7mm 66.6mm
RS-stocknr. 214-6186
FabrikantnummerBZV03/A0620/06
FabrikantBulgin
40,52 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole - 10A 250 V ac Snap-In - C14 - 78.7mm 66.6mm
RS-stocknr. 214-6108
FabrikantnummerBZM27/A0620/57B
FabrikantBulgin
17,85 €
Each
Aantal stuks
Male - 2 - 2 Pole - 10A 250 V ac Snap-In - C14 - 57.5mm 66.7mm
RS-stocknr. 214-6158
FabrikantnummerBZV01/A0620/02
FabrikantBulgin
27,12 €
Each
Aantal stuks
Male - 1 5 x 20mm - - 10A 250 V ac Snap-In - C14 - 58.9mm -
RS-stocknr. 214-6091
FabrikantnummerBZM27/A0620/55B
FabrikantBulgin
16,84 €
Each
Aantal stuks
Male - 1 5 x 20mm 1 Pole - 10A 250 V ac Snap-In - C14 - 48.5mm 66.7mm