IEC Filters

IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.


IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.


What are IEC filters used for


IEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.


In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.


Types of IEC filters


There are a vast number of IEC filter types available, each of which is adapted to a specific usage.


...
Lees meer Lees minder

Filters

1 - 20 van 793 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Number of Fuses Fuse Size Switch Type Termination Method Current Rating Voltage Rating Mounting Type Operating Frequency IEC Connector Type Operating Temperature Range Width Depth
RS-stocknr. 708-5667
FabrikantnummerDD12.9321.111
FabrikantSchurter
23,00 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole Quick Connect Terminals 6.3 x 0.8 mm 10A 250 V ac Panel Mount - C14 - 66mm 60.9mm
RS-stocknr. 500-6069
FabrikantnummerKMF1.1191.11
FabrikantSchurter
19,27 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole Solder 10A 250 V ac Snap-In 50/60Hz C14 - 30.5mm 42.9mm
RS-stocknr. 870-1934
Fabrikantnummer5500.2125
FabrikantSchurter
17,144 €
Each (In a Pack of 20)
Aantal stuks
Male - None - None PCB Pin 1A 250 V ac PCB Mount 50 (IEC) Hz, 60 (UL / CSA) Hz - - 40mm 40mm
RS-stocknr. 500-6132
FabrikantnummerDC12.4102.101
FabrikantSchurter
27,79 €
Each
Aantal stuks
Male - - - - - 6A 250 V ac Snap-In - C14 - 32.5mm 60.5mm
RS-stocknr. 878-4377
Fabrikantnummer5423.2153.151
FabrikantSchurter
90,253 €
Each (In a Pack of 10)
Aantal stuks
Female, Male - 1 5 x 20mm None Quick Connect 2A 250 V ac Panel Mount 50 (IEC) Hz, 60 (UL / CSA) Hz C14 - 30mm 118.3mm
RS-stocknr. 493-2973
Fabrikantnummer4304.4003
FabrikantSchurter
41,82 €
Each
Aantal stuks
Male - - - - - 4A 250 V ac Panel Mount - C14 - 50mm 67mm
RS-stocknr. 870-3347
FabrikantnummerDF12.0031.9110.1
FabrikantSchurter
60,01 €
Each
Aantal stuks
Male - None - 2 Pole Quick Connect 15A 250 V ac Screw 50 Hz, 60 Hz C14 - 33.5mm 62.2mm
RS-stocknr. 539-3600
Fabrikantnummer4304.4025
FabrikantSchurter
50,22 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole Solder 10A 250 V ac Panel Mount - C14 - 50mm 55mm
RS-stocknr. 867-6936
Fabrikantnummer4303.5022
FabrikantSchurter
31,214 €
Each (In a Pack of 10)
Aantal stuks
Male - 2 5 x 20 mm, 6.3 x 32 mm None Quick Connect 2A 250 V ac Screw 50 (IEC) Hz, 60 (UL / CSA) Hz C14 - 30mm 69.2mm
RS-stocknr. 173-7848
Fabrikantnummer4304.4025
FabrikantSchurter
53,499 €
Each (In a Box of 10)
Aantal stuks
Male - 2 5 x 20mm 2 Pole Solder 10A 250 V ac Panel Mount - C14 - 50mm 55mm
RS-stocknr. 479-043
FabrikantnummerDD12.4121.111
FabrikantSchurter
20,47 €
Each
Aantal stuks
Male - - - - Quick Connect Terminals 6.3 x 0.8 mm 4A 250 V ac Panel Mount - C14 - 66mm 60.9mm
RS-stocknr. 479-037
FabrikantnummerDD12.9121.111
FabrikantSchurter
20,88 €
Each
Aantal stuks
Male - 2 5 x 20mm 2 Pole Quick Connect Terminals 6.3 x 0.8 mm 10A 250 V ac Panel Mount - C14 - 66mm 60.9mm
RS-stocknr. 867-2010
Fabrikantnummer4301.6209
FabrikantSchurter
31,555 €
Each (In a Pack of 10)
Aantal stuks
Male - 2 5 x 20mm 2 Pole - 10A 250 V ac Panel Mount 50 (IEC) Hz, 60 (UL / CSA) Hz C14 - - 51mm
RS-stocknr. 500-6081
Fabrikantnummer4301.6002
FabrikantSchurter
26,90 €
Each
Aantal stuks
Male - - - - Solder 2A 250 V ac Snap-In - C14 - 37mm 60.5mm
RS-stocknr. 867-5927
Fabrikantnummer5008.2014
FabrikantSchurter
4,874 €
Each (In a Pack of 20)
Aantal stuks
Male - None - None Quick Connect 4A 250 V ac Snap-In 60Hz C8 - 27.2mm 47.9mm
RS-stocknr. 867-5920
Fabrikantnummer5008.2016
FabrikantSchurter
4,972 €
Each (In a Pack of 20)
Aantal stuks
Male - None - None Quick Connect 6A 250 V ac Snap-In 60Hz C8 - 27.2mm 47.9mm
RS-stocknr. 162-2641
Fabrikantnummer4301.6002
FabrikantSchurter
23,666 €
Each (In a Box of 10)
Aantal stuks
Male - 1, 2 5 x 20mm None Quick Connect 2A 125 V ac, 250 V ac Snap-In 50 Hz, 60 Hz C14 - 32.8mm 51mm
RS-stocknr. 479-021
FabrikantnummerDD12.2121.111
FabrikantSchurter
20,47 €
Each
Aantal stuks
Male - - - - Quick Connect Terminals 6.3 x 0.8 mm 2A 250 V ac Panel Mount - C14 - 66mm 60.9mm
RS-stocknr. 870-1815
FabrikantnummerC22F.0001
FabrikantSchurter
28,844 €
Each (In a Pack of 20)
Aantal stuks
Male - None - None Solder 16 (IEC) A, 20 (UL / CSA) A 250 V ac Screw 50 (IEC) Hz, 60 (UL / CSA) Hz C22 - 53mm 80.1mm
RS-stocknr. 795-4800
Fabrikantnummer4301.6002
FabrikantSchurter
25,68 €
Each
Aantal stuks
Male - 1, 2 5 x 20mm None Quick Connect 2A 125 V ac, 250 V ac Snap-In 50 Hz, 60 Hz C14 - 32.8mm 51mm