Battery Connectors

Battery connectors are interconnection devices that are used where a battery or rechargeable pack is required. They are therefore used in a wide range of portable units such as the automotive industry, laptops and computing as well as in-field medical and test equipment.

How do battery connectors work?

Battery connectors have colour-coded housings and mechanical keys to prevent two different voltage colour-coded housings from mating. The battery terminals are designed to fit either positive or negative battery posts. They're end-to-end stackable with contacts made from various metals and they offer a high cycle life.

Why use battery connectors?

Battery connectors are not just helpful for rechargeable battery applications. They can be used as either compression or sliding modular contacts, modular battery contacts can also function as connectors for many other non-battery related applications. They're made with a high-performance and temperature-rated thermoplastic housing, durable blade terminals and can be manufactured with a variety of metal plating finishes, such as gold-plated nickel contacts.


...
Lees meer Lees minder

Filters

1 - 20 van 81 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Mounting Type Body Orientation Contact Material Contact Plating Current Rating Voltage Rating Series Series Number
RS-stocknr. 612-0087
Fabrikantnummer6329G1
17,55 €
Each
Aantal stuks
- 2 - - - - 175.0A 600.0 V SB -
RS-stocknr. 612-0166
Fabrikantnummer6331G1
4,25 €
Each
Aantal stuks
- 2 - - - - 50.0A 600.0 V SB -
RS-stocknr. 612-0150
Fabrikantnummer6319
4,25 €
Each
Aantal stuks
- 2 - - - - 50.0A 600.0 V SB -
RS-stocknr. 612-0144
FabrikantnummerE-6342G1
67,46 €
Each
Aantal stuks
Female to Male 2 - - - - 320.0A 150.0 V SBE320 -
RS-stocknr. 612-0093
Fabrikantnummer6325G1
20,31 €
Each
Aantal stuks
Female to Male 2 - - - - 175.0A 600.0 V SB -
RS-stocknr. 612-0065
Fabrikantnummer6800G1
17,02 €
Each
Aantal stuks
- 2 - - - - 120.0A 600.0 V SB -
RS-stocknr. 534-985
Fabrikantnummer1327
0,447 €
Each (In a Pack of 10)
Aantal stuks
- 1 Panel Mount Straight - - 15 A, 45 A 600 V PP15-45 -
RS-stocknr. 612-0071
Fabrikantnummer6801G1
15,51 €
Each
Aantal stuks
- 2 - - - - 120.0A 600.0 V SB -
RS-stocknr. 162-4566
Fabrikantnummer6319G1
4,54 €
Each
Aantal stuks
Male - Cable Mount - - - 50A 600.0 V SB50 50
RS-stocknr. 715-3599
FabrikantnummerE80425-0008
24,14 €
Each
Aantal stuks
Male 2 - - - - 80.0A 600.0 V - -
RS-stocknr. 162-4595
Fabrikantnummer6326G1
16,87 €
Each
Aantal stuks
Male - Cable Mount - - - 280.0A 600.0 V SB175 175
RS-stocknr. 534-979
Fabrikantnummer1327G6
0,448 €
Each (In a Pack of 10)
Aantal stuks
- 1 Panel Mount Straight - - 15 A, 45 A 600 V PP15-45 -
RS-stocknr. 612-0122
Fabrikantnummer6320G1
26,95 €
Each
Aantal stuks
Female to Male 2 - - - - 450.0A 600.0 V SB -
RS-stocknr. 459-250
Fabrikantnummer1470G1+110G9
4,74 €
Each
Aantal stuks
Female 4 - - - - 20.0A - - -
RS-stocknr. 612-0116
FabrikantnummerE6378G2
27,21 €
Each
Aantal stuks
Female to Male 2 - - - - - - SBE -
RS-stocknr. 382-6085
Fabrikantnummer1460G3+115G3
3,08 €
Each
Aantal stuks
Male 8 - - - - 20.0A - - -
RS-stocknr. 612-0172
FabrikantnummerE-6340G1
37,77 €
Each
Aantal stuks
Female to Male 2 - - - - 320.0A 150.0 V SBE320 -
RS-stocknr. 459-244
Fabrikantnummer1460G1+115G1
6,54 €
Each
Aantal stuks
Male 4 - - - - 20.0A - Powerpole -
RS-stocknr. 715-3603
FabrikantnummerE32570-1008
39,85 €
Each
Aantal stuks
Female 2 - - - - 320.0A 600.0 V - -
RS-stocknr. 612-0100
Fabrikantnummer6322G1
27,46 €
Each
Aantal stuks
Female to Male 2 - - - - 450.0A 600.0 V SB -