DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-stocknr. 674-2435
FabrikantnummerA 08-LC-TT
FabrikantASSMANN WSW
0,17 €
Each (In a Pack of 10)
Aantal stuks
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS-stocknr. 674-2432
FabrikantnummerA 16-LC-TT
FabrikantASSMANN WSW
0,232 €
Each (In a Pack of 10)
Aantal stuks
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 20.32mm 10.16mm 5.1mm 20.32 x 10.16 x 5.1mm
RS-stocknr. 674-2441
FabrikantnummerA 18-LC-TT
FabrikantASSMANN WSW
0,259 €
Each (In a Pack of 10)
Aantal stuks
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 22.76mm 5.16mm 9.96mm 22.76 x 5.16 x 9.96mm
RS-stocknr. 674-2485
FabrikantnummerAR 16 HZL-TT
FabrikantASSMANN WSW
0,781 €
Each (In a Pack of 10)
Aantal stuks
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 10.16mm 3mm 20.32 x 10.16 x 3mm
RS-stocknr. 674-2488
FabrikantnummerAR 18 HZL-TT
FabrikantASSMANN WSW
0,871 €
Each (In a Pack of 10)
Aantal stuks
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 22.86mm 10.16mm 3mm 22.86 x 10.16 x 3mm
RS-stocknr. 674-2479
FabrikantnummerAR 08 HZL-TT
FabrikantASSMANN WSW
0,461 €
Each (In a Pack of 10)
Aantal stuks
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
RS-stocknr. 674-2444
FabrikantnummerA 20-LC-TT
FabrikantASSMANN WSW
0,263 €
Each (In a Pack of 10)
Aantal stuks
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 25.4mm 10.16mm 5.1mm 25.4 x 10.16 x 5.1mm
RS-stocknr. 674-2438
FabrikantnummerA 14-LC-TT
FabrikantASSMANN WSW
0,209 €
Each (In a Pack of 10)
Aantal stuks
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 17.78mm 10.16mm 5.1mm 17.78 x 10.16 x 5.1mm
RS-stocknr. 674-2476
FabrikantnummerAR 14 HZL-TT
FabrikantASSMANN WSW
0,683 €
Each (In a Pack of 10)
Aantal stuks
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
RS-stocknr. 674-2505
FabrikantnummerAR 40 HZL-TT
FabrikantASSMANN WSW
1,897 €
Each (In a Pack of 10)
Aantal stuks
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
RS-stocknr. 674-2508
FabrikantnummerAR 28 HZL-TT
FabrikantASSMANN WSW
1,333 €
Each (In a Pack of 10)
Aantal stuks
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
RS-stocknr. 674-2494
FabrikantnummerAR 24 HZL-TT
FabrikantASSMANN WSW
1,222 €
Each (In a Pack of 10)
Aantal stuks
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 30.48mm 17.78mm 3mm 30.48 x 17.78 x 3mm
RS-stocknr. 674-2466
FabrikantnummerA 40-LC-TT
FabrikantASSMANN WSW
0,478 €
Each (In a Pack of 10)
Aantal stuks
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm
RS-stocknr. 674-2491
FabrikantnummerAR 24 HZL/7-TT
FabrikantASSMANN WSW
0,461 €
Each (In a Pack of 10)
Aantal stuks
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 30.48mm 10.16mm 3mm 30.48 x 10.16 x 3mm
RS-stocknr. 674-2482
FabrikantnummerAR 20 HZL-TT
FabrikantASSMANN WSW
1,02 €
Each (In a Pack of 10)
Aantal stuks
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 25.4mm 10.16mm 3mm 25.4 x 10.16 x 3mm
RS-stocknr. 674-2426
FabrikantnummerA 06-LC-TT
FabrikantASSMANN WSW
0,264 €
Each (In a Pack of 10)
Aantal stuks
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 7.62mm 5.16mm 10mm 7.62 x 5.16 x 10mm
RS-stocknr. 674-2450
FabrikantnummerA 28-LC/7-T
FabrikantASSMANN WSW
0,185 €
Each (In a Pack of 10)
Aantal stuks
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 35.46mm 10.16mm - 35.46 x 10.16mm
RS-stocknr. 674-2498
FabrikantnummerAR 28 HZL/7-TT
FabrikantASSMANN WSW
0,527 €
Each (In a Pack of 10)
Aantal stuks
28 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 10.16mm 3mm 35.56 x 10.16 x 3mm
RS-stocknr. 674-2472
FabrikantnummerAR 10 HZL-TT
FabrikantASSMANN WSW
0,181 €
Each (In a Pack of 10)
Aantal stuks
10 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 12.7mm 10.16mm 3mm 12.7 x 10.16 x 3mm
RS-stocknr. 674-2460
FabrikantnummerAR 06 HZL-TT
FabrikantASSMANN WSW
0,374 €
Each (In a Pack of 10)
Aantal stuks
6 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 7.62mm 3mm 10.16mm 7.62 x 3 x 10.16mm