DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS-stocknr. 702-0496
Fabrikantnummer110-87-308-41-105101
FabrikantPreci-Dip
0,704 €
Each (In a Pack of 5)
Aantal stuks
8 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 10.1mm 10.1mm 2.8mm 10.1 x 10.1 x 2.8mm
RS-stocknr. 702-0688
Fabrikantnummer110-87-316-41-001101
FabrikantPreci-Dip
0,77 €
Each (In a Pack of 5)
Aantal stuks
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 20.3mm 10.1mm 2.8mm 20.3 x 10.1 x 2.8mm
RS-stocknr. 702-2779
Fabrikantnummer110-87-628-41-001101
FabrikantPreci-Dip
1,27 €
Each (In a Pack of 5)
Aantal stuks
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 35.5mm 17.7mm 2.8mm 35.5 x 17.7 x 2.8mm
RS-stocknr. 702-0654
Fabrikantnummer110-87-308-41-001101
FabrikantPreci-Dip
0,424 €
Each (In a Pack of 5)
Aantal stuks
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 10.1mm 10.1mm 2.8mm 10.1 x 10.1 x 2.8mm
RS-stocknr. 702-0644
Fabrikantnummer110-87-304-41-001101
FabrikantPreci-Dip
0,242 €
Each (In a Pack of 5)
Aantal stuks
4 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 5mm 10.1mm 2.8mm 5 x 10.1 x 2.8mm
RS-stocknr. 702-5217
Fabrikantnummer110-87-308-41-105191
FabrikantPreci-Dip
1,058 €
Each (In a Pack of 5)
Aantal stuks
8 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 10.1mm 10.1mm 2.8mm 10.1 x 10.1 x 2.8mm
RS-stocknr. 702-2735
Fabrikantnummer110-87-422-41-001101
FabrikantPreci-Dip
1,144 €
Each (In a Pack of 5)
Aantal stuks
22 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 27.8mm 12.6mm 2.8mm 27.8 x 12.6 x 2.8mm
RS-stocknr. 702-0679
Fabrikantnummer110-87-312-41-001101
FabrikantPreci-Dip
0,634 €
Each (In a Pack of 5)
Aantal stuks
12 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 15.2mm 10.1mm 2.8mm 15.2 x 10.1 x 2.8mm
RS-stocknr. 702-2767
Fabrikantnummer110-87-624-41-001101
FabrikantPreci-Dip
1,234 €
Each (In a Pack of 5)
Aantal stuks
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 30.5mm 17.7mm 2.8mm 30.5 x 17.7 x 2.8mm
RS-stocknr. 702-2723
Fabrikantnummer110-87-420-41-001101
FabrikantPreci-Dip
1,038 €
Each (In a Pack of 5)
Aantal stuks
20 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 25.4mm 12.6mm 2.8mm 25.4 x 12.6 x 2.8mm
RS-stocknr. 702-0691
Fabrikantnummer110-87-318-41-001101
FabrikantPreci-Dip
0,844 €
Each (In a Pack of 5)
Aantal stuks
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 22.8mm 10.1mm 2.8mm 22.8 x 10.1 x 2.8mm
RS-stocknr. 702-2773
Fabrikantnummer110-87-632-41-001101
FabrikantPreci-Dip
1,452 €
Each (In a Pack of 5)
Aantal stuks
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 40.6mm 17.7mm 2.8mm 40.6 x 17.7 x 2.8mm
RS-stocknr. 702-0676
Fabrikantnummer110-87-314-41-001101
FabrikantPreci-Dip
0,68 €
Each (In a Pack of 5)
Aantal stuks
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 17.7mm 10.1mm 2.8mm 17.7 x 10.1 x 2.8mm
RS-stocknr. 702-0613
Fabrikantnummer110-87-632-41-105101
FabrikantPreci-Dip
2,424 €
Each (In a Pack of 5)
Aantal stuks
32 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 40.6mm 17.7mm 2.8mm 40.6 x 17.7 x 2.8mm
RS-stocknr. 701-9446
Fabrikantnummer110-87-628-41-105161
FabrikantPreci-Dip
2,424 €
Each (In a Pack of 5)
Aantal stuks
28 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 35.5mm 17.7mm 2.8mm 35.5 x 17.7 x 2.8mm
RS-stocknr. 702-2745
Fabrikantnummer110-87-428-41-001101
FabrikantPreci-Dip
1,35 €
Each (In a Pack of 5)
Aantal stuks
28 Through Hole Turned 2.54mm 10.16mm Open Frame Solder Gold, Tin 1A Vertical 35.5mm 12.6mm 2.8mm 35.5 x 12.6 x 2.8mm
RS-stocknr. 701-9442
Fabrikantnummer110-87-328-41-105161
FabrikantPreci-Dip
1,244 €
Each (In a Pack of 5)
Aantal stuks
28 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 35.6mm 10.1mm 2.8mm 35.6 x 10.1 x 2.8mm
RS-stocknr. 702-0597
Fabrikantnummer110-87-624-41-105101
FabrikantPreci-Dip
2,104 €
Each (In a Pack of 5)
Aantal stuks
24 Surface Mount Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 30.5mm 17.7mm 2.8mm 30.5 x 17.7 x 2.8mm
RS-stocknr. 701-9430
Fabrikantnummer110-87-306-41-105161
FabrikantPreci-Dip
0,664 €
Each (In a Pack of 5)
Aantal stuks
6 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 7.6mm 10.1mm 2.8mm 7.6 x 10.1 x 2.8mm
RS-stocknr. 702-2785
Fabrikantnummer110-87-636-41-001101
FabrikantPreci-Dip
1,622 €
Each (In a Pack of 5)
Aantal stuks
36 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Gold, Tin 1A Vertical 45.7mm 17.7mm 2.8mm 45.7 x 17.7 x 2.8mm