Connector Guide Pins

Connector guide pins are components of a connector system that are used to ensure that the connector is inserted and oriented correctly. This helps to prevent both physical damage to the connector and potential electrical damage to other components in the system.

Features of connector guide pins

The arrangement of connector guide pins in a particular connector depends on the specific standard that the connector adheres to. Connector guide pins are a fundamental (and in some cases required) component of a modular connector, and may be optional components of panel- or board-mounted connector systems if guide pins are not built into the system itself. They normally do not carry any electrical signals; instead they are used to ensure that the connector is correctly inserted and in some cases to increase the mechanical strength of the connection itself.

Applications of connector guide pins

Connector guide pins are used in a variety of different connector standards, including many different circular connectors.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series Series Number
RS-stocknr. 295-3568
Fabrikantnummer320-4502-000
FabrikantITT Cannon
10,15 €
1 Kit
Kit(s)
Corner Polarization Kit ZIF Connector ZIF -
RS-stocknr. 406-701
Fabrikantnummer320-0021-001
FabrikantITT Cannon
12,46 €
1 Kit
Kit(s)
Corner Polarization Kit DL 1/2/3 Series 60, 96 Way Contact Position, 156 Way Contact Position, 260 Way Contact Position, 360 Way Contact Position DL -
RS-stocknr. 466-854
Fabrikantnummer192990-0000
FabrikantITT Cannon
0,42 €
Each (In a Pack of 10)
Aantal stuks
Key Cannon Trident Series Trident Snap -