Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 909-8227
Fabrikantnummer61-0799-085-00
FabrikantBinder
0,584 €
Each (In a Bag of 5)
Aantal stuks
Male 2.25mm 26 → 24 AWG Crimp - Circular Connector - 7A 20.5mm - Silver - - -
RS-stocknr. 909-8233
Fabrikantnummer61-0797-085-00
FabrikantBinder
0,688 €
Each (In a Bag of 5)
Aantal stuks
Female 2.25mm 22 → 20 AWG Crimp - Circular Connector - 7A 14.3mm - Silver - - -
RS-stocknr. 734-5048
Fabrikantnummer61-0896-139
FabrikantBinder
0,806 €
Each (In a Bag of 5)
Aantal stuks
Female - 26 → 22 AWG Crimp 692 RD24 Power Connector - 16A 21.6mm - Silver - Brass 5mΩ
RS-stocknr. 909-8236
Fabrikantnummer61-0795-085-00
FabrikantBinder
0,584 €
Each (In a Bag of 5)
Aantal stuks
Male 1.5mm 22 → 20 AWG Crimp - Circular Connector - 7A 20.5mm - Silver - - -
RS-stocknr. 734-5038
Fabrikantnummer61-0891-139
FabrikantBinder
0,584 €
Each (In a Bag of 5)
Aantal stuks
Male - 26 → 22 AWG Crimp 692 RD24 Power Connector - 16A 25mm - Silver - Brass 5mΩ
RS-stocknr. 734-5041
Fabrikantnummer61-0893-139
FabrikantBinder
0,612 €
Each (In a Bag of 5)
Aantal stuks
Male - 18 AWG Crimp 692 RD24 Power Connector - 16A 25mm - Silver - Brass 5mΩ
RS-stocknr. 734-5032
Fabrikantnummer61-0892-139
FabrikantBinder
0,636 €
Each (In a Bag of 5)
Aantal stuks
Male - 20 AWG Crimp 692 RD24 Power Connector - 16A 25mm - Silver - Brass 5mΩ
RS-stocknr. 734-5054
Fabrikantnummer61-0899-139
FabrikantBinder
0,778 €
Each (In a Bag of 5)
Aantal stuks
Female - 16 AWG Crimp 692 RD24 Power Connector - 16A 21.6mm - Silver - Brass 5mΩ
RS-stocknr. 734-5057
Fabrikantnummer61-0897-139
FabrikantBinder
0,83 €
Each (In a Bag of 5)
Aantal stuks
Female - 20 AWG Crimp 692 RD24 Power Connector - 16A 21.6mm - Silver - Brass 5mΩ
RS-stocknr. 909-8245
Fabrikantnummer61-0798-098-00
FabrikantBinder
0,974 €
Each (In a Bag of 5)
Aantal stuks
Female 2.25mm 20 → 16 AWG Crimp 700 Circular Connector - 7A 14.3mm - Gold - - -