Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS-stocknr. 465-069
FabrikantnummerRM-SC-112(PK100)
FabrikantHirose
27,67 €
1 Bag of 100
Bag(s)
Female - 24 → 20 AWG Crimp RM RM Series Circular Connector - 1A 16.7mm - Silver 350 V ac, 490 V dc Copper Alloy 14mΩ
RS-stocknr. 166-4967
FabrikantnummerRM-SC-122
FabrikantHirose
0,321 €
Each (In a Pack of 100)
Aantal stuks
Female 1.4mm 28 → 24 AWG Crimp RM RM Series - 3A 17mm - Silver - Copper Alloy -
RS-stocknr. 764-4559
FabrikantnummerHR22-SC-122
FabrikantHirose
0,221 €
Each (In a Bag of 10)
Aantal stuks
Female 1.18mm 28 → 24 AWG Crimp HR22 HR22 Series - 2A 14.8mm - Silver - Beryllium Copper/Phosphor Bronze 20mΩ
RS-stocknr. 465-053
FabrikantnummerRM-PC112(PK 100)
FabrikantHirose
33,38 €
1 Bag of 100
Bag(s)
Male - 24 → 20 AWG Crimp RM RM Series Circular Connector - 1A 16.7mm - Silver 350 V ac, 490 V dc Copper Alloy 14mΩ
RS-stocknr. 166-4963
FabrikantnummerHR10-PC-112
FabrikantHirose
0,128 €
Each (In a Pack of 100)
Aantal stuks
- 1mm 30 → 26 AWG Crimp HR10 HR10 Series - 2A 10mm - Silver - Brass, Bronze 10mΩ
RS-stocknr. 764-4543
FabrikantnummerHR10-PC-112
FabrikantHirose
0,164 €
Each (In a Bag of 10)
Aantal stuks
- 1mm 30 → 26 AWG Crimp HR10 HR10 Series - 2A 10mm - Silver - Brass, Bronze 10mΩ
RS-stocknr. 166-4966
FabrikantnummerHR22-SC-122
FabrikantHirose
0,182 €
Each (In a Pack of 100)
Aantal stuks
Female 1.18mm 28 → 24 AWG Crimp HR22 HR22 Series - 2A 14.8mm - Silver - Beryllium Copper/Phosphor Bronze 20mΩ
RS-stocknr. 764-4562
FabrikantnummerRM-SC-122
FabrikantHirose
0,391 €
Each (In a Bag of 10)
Aantal stuks
Female 1.4mm 28 → 24 AWG Crimp RM RM Series - 3A 17mm - Silver - Copper Alloy -
RS-stocknr. 715-7857
FabrikantnummerEM-PC-133
FabrikantHirose
5,393 €
Each (In a Pack of 4)
Aantal stuks
Male - 8 AWG Crimp EM EM Series Power Supply Connector - 50A - - Tin 250 V ac Copper Alloy -
RS-stocknr. 166-4964
FabrikantnummerHR12-SC-112
FabrikantHirose
0,297 €
Each (In a Pack of 100)
Aantal stuks
- 1mm 30 → 26 AWG Crimp HR10 HR10 Series - 2A 10mm - Silver - Beryllium, Phosphor Bronze 10mΩ
RS-stocknr. 184-6190
FabrikantnummerRP17-PC-122
FabrikantHirose
0,222 €
Each (In a Bag of 100)
Aantal stuks
Male - 30 → 24 AWG Crimp RP17 RP17 Series Connectors - 2A 15mm - Silver 100 V ac, 140 V dc Phosphor Bronze 15mΩ
RS-stocknr. 184-6531
FabrikantnummerRP19-PC-122
FabrikantHirose
0,212 €
Each (In a Pack of 20)
Aantal stuks
Male - 30 → 24 AWG Crimp RP19 RP19 Series Connectors - 2A 12mm - Silver 100 V ac, 140 V dc Phosphor Bronze 30mΩ
RS-stocknr. 875-2853
FabrikantnummerHR41-PC-121
FabrikantHirose
5,303 €
Each (In a Pack of 3)
Aantal stuks
Male 5.4mm 16 → 14 AWG Crimp HR41 HR41 Series Connector - - 37.5mm - Gold - Copper Alloy 2mΩ
RS-stocknr. 537-5400
FabrikantnummerHR30-PC-111
FabrikantHirose
24,59 €
1 Bag of 100
Bag(s)
Male - 30 → 26 AWG Crimp HR30 - Signal 2A 11mm - Gold - Phosphor Bronze -
RS-stocknr. 184-6493
FabrikantnummerRP13A-SC-122
FabrikantHirose
0,26 €
Each (In a Pack of 20)
Aantal stuks
Female - 28 → 24 AWG Crimp RP13A RP13A Series Connectors - 2A 13.9mm - Silver 30 V ac, 42 V dc Phosphor Bronze 15mΩ
RS-stocknr. 875-2850
FabrikantnummerHR41-PC-111(01)
FabrikantHirose
4,583 €
Each (In a Pack of 3)
Aantal stuks
Male 5.4mm 12 → 10 AWG Crimp HR41 HR41 Series Connector - - 37.5mm - Gold - Copper Alloy 2mΩ
RS-stocknr. 122-4366
FabrikantnummerRM-PC-122
FabrikantHirose
0,321 €
Each (In a Bag of 100)
Aantal stuks
Male 1.4mm 28 → 24 AWG Crimp RM RM Series - 3A 16.7mm - Silver - Copper Alloy -
RS-stocknr. 184-6518
FabrikantnummerRP17-SC-122
FabrikantHirose
0,288 €
Each (In a Pack of 20)
Aantal stuks
Female - 30 → 24 AWG Crimp RP17 RP17 Series Connectors - 2A 15mm - Silver 100 V ac, 140 V dc Phosphor Bronze 15mΩ
RS-stocknr. 875-2816
FabrikantnummerHR43-SC-111
FabrikantHirose
6,097 €
Each (In a Pack of 3)
Aantal stuks
Female 3.5mm 1.6 → 2.6 mm² Crimp HR43 Bayonet Lock Connector - - 28.1mm - Gold - Phosphor Bronze 5mΩ
RS-stocknr. 184-6463
FabrikantnummerHR12-SC-111
FabrikantHirose
0,233 €
Each (In a Pack of 20)
Aantal stuks
Female - 30 → 26 AWG Crimp HR12 HR12 Series Connectors - 1A 10mm - Gold 100 V ac, 140 V dc Phosphor Bronze 30mΩ